MC7812BDTRKG by onsemi

Overview of MC7812BDTRKG by onsemi

The MC7812BDTRKG is a fixed positive single output standard regulator designed for a wide array of applications. Manufactured by onsemi, this 12V linear voltage regulator is capable of delivering up to 1A of output current. Encased in a DPAK (SINGLE GAUGE) TO-252 package, it is a compact solution catering to efficient power management requirements. The device operates over a broad temperature range from -40°C to +125°C, making it suitable for various environmental conditions.

This linear regulator requires a minimum input voltage of 14.5V to operate efficiently and can handle an absolute maximum input voltage of 35V, ensuring reliability across different power supply variations. Featuring a nominal dropout voltage of 2V, it maintains regulation with minimal differential between the input and output voltages. The MC7812BDTRKG, belonging to the Linear Regulator ICs subcategory, also boasts impressive line and load regulation metrics, both capped at 0.24%, which guarantees consistent output under varying input conditions and load demands.

Its packaging is both RC reach and RoHS compliant, emphasizing onsemi’s commitment to environmentally responsible manufacturing practices. Moreover, the part is categorized under the “Active” lifecycle stage and comes with key features such as support for surface mounting, a moisture sensitivity level of 1, and a peak reflow temperature tolerance of up to 260°C, which facilitates ease of integration into various electronic assemblies. Given these specifications and the fact that it is crafted in a plastic/epoxy material, this regulator is an excellent choice for designers seeking reliable voltage regulation solutions.

Industry Applications for MC7812BDTRKG

The MC7812BDTRKG linear voltage regulator’s features make it a versatile component potentially suited for an array of industries. Here are some conceptual industry applications:

  • Consumer Electronics: It could be used in powering devices that require stable 12V, possibly including home appliances and personal computing devices, where consistent and reliable power supply is critical.
  • Industrial Automation: Given its robust operating temperature range and efficient power regulation, MC7812BDTRKG may potentially find applications in automation equipment control systems, which demand consistent voltage levels to ensure operational accuracy and safety.
  • Telecommunications: The component’s capability to deliver a stable output under a wide range of input voltages could make it suitable for telecommunications hardware, including routers and switches, where power supply stability is crucial for data integrity.
  • Computing and Data Storage: In the realm of servers and data storage systems, where power efficiency and reliability contribute to the overall system performance and longevity, this regulator might find its use in providing low-voltage power to critical circuitry.
  • Automotive: Although the MC7812BDTRKG’s specifications don’t explicitly meet automotive industry standards like AEC-Q100, its operational temperature range and stability might allow it for use in non-critical automotive applications, such as infotainment systems, assuming further analysis and qualifications are met.

These potential industry applications are conceptual and illustrative. Engineering and design teams need to conduct a thorough analysis and adhere to industry standards and specific application requirements to ensure compatibility.

About onsemi

onsemi, formerly known as ON Semiconductor, is renowned for its wide range of semiconductor-based solutions, focusing on addressing key market trends such as energy efficiency, connectivity, and industrial automation. In the realm of power management and specifically within the Linear Regulator ICs subcategory, onsemi offers an extensive portfolio that includes devices like the MC7812BDTRKG, amongst others. Their products are designed to meet diverse application requirements, serving industries ranging from automotive to consumer electronics and industrial systems.

onsemi’s commitment to innovation is evident in its comprehensive range of power circuits, including both linear and switching regulators. This commitment ensures solutions are available for a plethora of power management challenges, underscoring the manufacturer’s role in empowering efficient electronic designs across global industries. By focusing on sustainability and energy efficiency, onsemi continues to be at the forefront of semiconductor solutions, facilitating the transition towards a smarter, greener, and more interconnected world.

Where to Find MC7812BDTRKG by onsemi

To purchase the MC7812BDTRKG or to find more information regarding stock levels and pricing, we recommend visiting findchips.com. On our site, you can also discover alternate parts to the MC7812BDTRKG that might be offered by onsemi or other manufacturers within the Linear Regulator ICs category. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, LCSC, and significant others like DigiKey, Mouser Electronics, and Newark. However, for the most current stock availability and pricing, visiting findchips.com ensures up-to-date information from a broad spectrum of distributors.

Compare pricing for MC7812BDTRKG and other Linear Regulator ICs / Power Circuits at findchips.com