MC7812CD2TR4G by onsemi

Overview of MC7812CD2TR4G by onsemi

The MC7812CD2TR4G is a linear voltage regulator capable of delivering a fixed output voltage of 12V with a maximum output current of 1A. Operating within an input voltage range of 5 to 24V, it is designed for a wide range of applications, ensuring reliability and stability in power management tasks. Encased in a 3 lead D2PAK package, and available on an 800-reel, this component is intended for surface mount technology, catering to streamlined production processes.

Manufactured by onsemi, the MC7812CD2TR4G boasts features like a nominal dropout voltage of 2V and a notable tolerance in output voltage within a 5% maximum, making it an efficient choice for various electronic circuits. Its operating temperature range from 0°C to +125°C ensures versatile application across different environments. Noteworthy attributes like its plastic/epoxy package material, along with a moisture sensitivity level of 1, highlight the regulator’s robustness and suitability for demanding applications.

Adhering to environmental and safety standards, it is lead-free (Pb-free) and has not been qualified by any specific automotive or medical standards, making it more fit for general industrial and consumer applications. Sporting an ECCN code of EAR99 and an HTS code of 8542.39.00.01, it aligns with regulatory compliance for global trade.

Industry Applications for MC7812CD2TR4G

While the MC7812CD2TR4G is primarily designed for power regulation tasks across a broad spectrum of electronic circuits, its specific attributes suggest suitability for several industry applications. However, these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Gadgets like portable audio devices, gaming consoles, or household appliances might leverage this voltage regulator for stable power delivery, given its efficient load and line regulation capabilities.
  • Computing and Data Storage: Desktop and laptop computers, as well as servers and networking equipment potentially benefit from the MC7812CD2TR4G’s capability to provide consistent voltage, crucial for data integrity and hardware longevity.
  • Industrial Automation: In automated production lines or robotic systems, this linear voltage regulator could ensure reliable power supply to sensors and control circuits, possibly due to its robust operating temperature range and fixed output.
  • Electronic Manufacturing: During the design and fabrication of printed circuit boards (PCBs) and electronic components, the MC7812CD2TR4G might be utilized for testing and power supply solutions, given its ease of integration in SMT processes.
  • Telecommunications: Equipment such as routers, switches, and signal amplifiers might employ this IC for managing power efficiently, possibly thanks to its precise voltage regulation and tolerance characteristics.

Note: The use in specific products or systems needs to align with the voltage and current requirements as well as environmental considerations.

About onsemi

onsemi is a leading manufacturer specializing in a wide range of semiconductor components, including power management devices, sensors, and logic ICs. In the specific field of Linear Regulator ICs, onsemi offers a diverse portfolio designed to meet the needs of various applications, from automotive to industrial and consumer electronics. The MC7812CD2TR4G is part of onsemi’s commitment to providing efficient, reliable power solutions that help customers achieve simplified design and stable performance across their applications. onsemi’s products are known for their quality, innovation, and accessibility, making them a preferred choice for engineers and purchasing managers alike.

Where to Find MC7812CD2TR4G by onsemi

To procure the MC7812CD2TR4G, a technical engineering or procurement professional should start their search at findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a wide range of distributors. Historically, the part has been available at distributors including New Advantage Corporation, LCSC, Flip Electronics, and Component Electronics, Inc, among others such as Avnet Asia, Future Electronics, and Mouser Electronics. However, for the most current availability and best pricing, visiting findchips.com is recommended. Additionally, the site can be used to find alternate parts to MC7812CD2TR4G that might be offered by onsemi or other manufacturers within the Linear Regulator ICs category, ensuring a wide range of options to meet specific application requirements.

Compare pricing for MC7812CD2TR4G and other Linear Regulator ICs / Power Circuits at findchips.com