Overview of MC7812CDTRKG by onsemi
The MC7812CDTRKG is a linear voltage regulator that provides a fixed output voltage of 12.0 V with a maximum output current of 1 A. It operates within an input voltage range of 14.5 V to 35 V, making it suitable for various power supply applications. This component features a dropout voltage of approximately 2 V at nominal conditions, ensuring stable performance even when input voltages are close to the output voltage level. The part is packaged in a DPAK (single gauge) TO-252 housing, suitable for surface mount applications, and complies with RoHS standards.
The MC7812CDTRKG has been designed to operate effectively across a temperature range of 0°C to +125°C, which makes it versatile for various environmental applications. Additional features include a line regulation maximum of 0.048% and a load regulation maximum of 0.06%, contributing to its reliability in maintaining a stable output voltage under varying load conditions.
This part is currently listed as active in the market and has a part life cycle code indicating that it is available for purchase. The package consists of three pins, allowing for a straightforward integration into circuits. The packing method for this part is tape and reel, providing ease of handling for automated assembly processes. As of the current writing, the factory lead time is approximately 16 weeks and 3 days.
Industry Applications for MC7812CDTRKG
The MC7812CDTRKG may potentially find applications across various industries due to its stable voltage regulation capabilities. Below are some illustrative examples of such applications, which should be further evaluated by engineering and design teams to ensure compatibility with specific requirements and industry standards.
- Consumer Electronics: The MC7812CDTRKG might be integrated into consumer electronic devices such as home audio systems or television receivers, providing a stable voltage supply to critical components like audio amplifiers and microcontrollers.
- Automotive: In automotive applications, this voltage regulator could potentially support onboard electronics such as navigation systems or infotainment displays, where a consistent 12 V supply is essential for reliable operation. Note that compliance with automotive standards should be confirmed.
- Industrial Automation: The part might be utilized in sensor devices or feedback control systems within industrial automation setups, ensuring precise voltage levels for operational consistency and performance.
- Telecommunications: Potential use could be found in telecommunications equipment, where the MC7812CDTRKG might supply power to signal processing circuits or network routers, maintaining efficient operations across varying loads.
- Smart Cities: In smart city initiatives, the voltage regulator could play a role in powering various IoT devices deployed for smart monitoring and data acquisition, potentially ensuring longevity and reliability in outdoor conditions.
These potential industry applications are conceptual and illustrative; a thorough analysis and verification by engineering and design teams are necessary for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer specializing in semiconductor components, notably focusing on power management solutions, including linear regulator ICs like the MC7812CDTRKG. The company is known for its commitment to quality and innovation in the semiconductor industry. In the realm of power circuits, onsemi offers a variety of linear regulators and voltage management solutions that cater to diverse applications, from consumer electronics to industrial systems. Similar parts produced by onsemi might include other fixed voltage regulators with varying output specifications, all designed to ensure efficiency and reliability in voltage regulation tasks.
Research Price and Stock for MC7812CDTRKG by onsemi on Findchips.com
For those interested in acquiring the MC7812CDTRKG, it is advisable to research current stock levels and pricing via Findchips. This resource can provide the most up-to-date information on availability and pricing trends for this component. The subcategory of Linear Regulator ICs can also be explored through Findchips to identify alternate parts that may suit your application needs.
Historically, the MC7812CDTRKG has been available through several distributors, including EBV Elektronik, DigiKey, Mouser Electronics, Avnet Silica, and Newark, among others. However, it is essential to refer to Findchips for the latest stock data and pricing details, as availability can fluctuate.