Overview of MC7815CD2TG by onsemi
The MC7815CD2TG is a fixed positive single output standard regulator, categorized under the Linear Regulator ICs subcategory in Power Circuits. This device from onsemi is designed to ensure a steady 15 V output from an input voltage range of 17.9 V to 30 V, making it ideal for stable voltage supply requirements. Facilitated in a 3 lead D2PAK package, the device combines a dropout voltage of 2V with a maximum output current capacity of 1A, suitable for various electronic applications.
Physically, the MC7815CD2TG is encapsulated in a plastic/epoxy package with dimensions of 10.02 mm in length and 9.1945 mm in width, and a seated height of 4.572 mm. It ensures reliability under a broad range of environmental conditions with an operating temperature range from 0°C to +125°C. The part’s compliance with RoHS and its moisture sensitivity level of 1 demonstrates onsemi’s commitment to environmental standards. The regulator features impressive line and load regulation characteristics, ensuring minimal deviation in output despite variations in input voltage and load conditions. It’s worth mentioning, as per current writing, the factory lead time for this component is approximately 4 weeks.
Industry Applications for MC7815CD2TG
The MC7815CD2TG might feature predominantly in several key sectors due to its utility and specifications:
- Energy and Power Systems: Devices like the MC7815CD2TG could potentially be incorporated into power management solutions for renewable energy systems, where maintaining consistent voltage output is crucial. This might include solar power inverters or wind turbine controls which require steady operations amidst fluctuating power supplies.
- Transportation and Logistics: This regulator could also find applications within electronic systems in vehicles or transportation infrastructure, where it might regulate the power supplied to communication devices, sensor arrays, and navigation systems. Ensuring a stable 15V output can be pivotal in enhancing the reliability of these systems.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a pivotal player in the domain of semiconductor solutions, specializing particularly in energy-efficient innovations. Within the broad spectrum of Power Circuits, the company has carved out significant expertise in Linear Regulator ICs. Their linear regulator portfolio, which includes devices like MC7815CD2TG, highlights their commitment to delivering stable power solutions fit for a variety of industrial applications. These ICs are designed to address the critical needs for voltage regulation across numerous devices, ensuring extended reliability and performance in challenging environments.
Where to Find MC7815CD2TG by onsemi
If you’re considering purchasing the MC7815CD2TG or exploring similar products, a reliable starting point would be browsing through findchips.com. Specific details regarding stock availability and pricing can be found through this platform. Historically, this part has appeared in inventories of distributors like Master Electronics, EBV Elektronik, DigiKey, and Newark, among others. However, for the latest and precise information on availability and competitive pricing, visiting findchips.com is recommended. Within the site, one can also find alternatives to the MC7815CD2TG by exploring more under Linear Regulator ICs provided by onsemi or other manufacturers.