MC7815CTG by onsemi

Overview of MC7815CTG by onsemi

The MC7815CTG is a Linear Voltage Regulator designed to deliver a stable 15V output voltage from an input range of 5 to 24 volts, suitable for a wide array of applications needing a regulated power supply. Manufactured by onsemi, this component is in a TO-220 package with three leads and is specifically designed for through-hole mounting, making it both robust and easy to implement in a variety of electronic circuits. Its key features include a fixed output with a maximum current capacity of 1 A, dropout voltage nominally at 2 V, and operating temperature range stretching from 0°C to +125°C, underlining its suitability for operations in varied environmental conditions. As of the current writing, the factory lead time for this part is at 39 weeks, 3 days, emphasizing the importance of planning for lead times in procurement strategies.

Industry Applications for MC7815CTG

Possible applications for the MC7815CTG span a diverse range of industries, reflecting its versatility and reliability as a linear voltage regulator. These applications may include, but are not limited to, the following:

  • Energy and Power Systems: This part can be critical in maintaining stable operations in energy generation and distribution systems, especially where constant voltage is a necessity.
  • Transportation and Logistics: In transportation infrastructure, including automotive electronics, reliable voltage regulation is essential for the smooth functioning of control systems and onboard electronics.
  • Renewable Energy: With the growing emphasis on sustainable sources, this regulator may find applications in solar power converters or wind energy systems to ensure efficient and consistent power supply.
  • Automotive: Its robustness and operating temperature range make the MC7815CTG suitable for automotive applications, where electronics must withstand fluctuating temperatures and conditions.

The choice of the MC7815CTG could hinge on these industry-relevant attributes like input voltage range, output current capacity, and tolerance to temperature variations.

About onsemi

onsemi stands as a prominent manufacturer in the realm of integrated circuits, with a particular focus on Power Circuits including MC7815CTG and similar parts. Their portfolio encompasses a broad spectrum of products designed for power management, specifically targeting efficiency and reliability in electronic systems. Particularly in the area of Linear Regulator ICs, onsemi offers components that are pivotal for creating stable and reliable power supplies across a vast array of applications. Their commitment to innovation combines with a thorough understanding of market needs, positioning them as a go-to source for electronic components that lie at the heart of modern electronic systems.

Where to Find MC7815CTG by onsemi

To purchase the MC7815CTG or explore alternatives, findchips.com offers a comprehensive platform where you can compare current stock levels and pricing from various distributors. For those looking into Linear Regulator ICs, this site also allows users to examine other onsemi products or similar items from different manufacturers. Traditionally, distributors such as Farnell, DigiKey, Avnet Silica, and Mouser Electronics have been sources for this part. However, it is highly recommended to verify availability and current pricing directly on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for MC7815CTG and other Linear Regulator ICs / Power Circuits at findchips.com