MC7824BD2TG by onsemi

Overview of MC7824BD2TG by onsemi

The MC7824BD2TG is a fixed positive single-output standard regulator, encapsulated in a 3-lead D2PAK package. Manufactured by ON Semiconductor (onsemi), it boasts a nominal output voltage of 24V with a maximum output current capacity of 1A. Specifically designed to manage dropout voltages up to 2V, it efficiently delivers constant voltage regulation, maintaining output voltage within a 5% tolerance across a wide range of operating conditions. This includes an input voltage range from 5V to 24V, and it can withstand an absolute maximum input of 40V, promising versatility and reliability for various applications.

This component’s performance is characterized by its tight line and load regulation metrics, not exceeding 0.48% variation, ensuring stability and precision in power delivery. With an operating temperature range of -40°C to +125°C, the MC7824BD2TG is equipped to handle challenging environmental conditions. Its package, the 3-lead D2PAK, offers a compact footprint while allowing for efficient dissipation of heat, enhancing its reliability and lifespan. The part also emphasizes environmental consciousness with its Pb-free certification, although it is noted for not being REACH compliant.

Industry Applications for MC7824BD2TG

Given its specifications and features, the MC7824BD2TG could potentially serve a diverse array of industry applications. Here are some conceptual applications across various industries, all of which require analysis and verification by engineering and design teams to ensure compatibility and adherence to standards.

  • Industrial Automation: With its robust operating temperature range and efficient voltage regulation, the MC7824BD2TG could potentially power sensors, PLCs, and other control system components that require consistent 24V supply amidst fluctuating power conditions and environments.
  • Consumer Electronics: Devices such as home audio systems or sophisticated gaming consoles, which require stable power to ensure performance and longevity, might find this regulator suitable due to its precise output voltage control and significant current delivery capabilities.
  • Telecommunications: In telecommunications infrastructure, the ability to provide stable voltage in a broad range of temperatures is crucial. The MC7824BD2TG could potentially be used in powering remote transceivers or amplifiers that are exposed to varying environmental conditions.
  • Computing and Data Storage: Servers and storage systems that demand steady voltage supply for reliable data processing and storage might benefit from the voltage regulation capabilities of the MC7824BD2TG, especially in environments with fluctuating power supply conditions.
  • Electronic Manufacturing: Automated test equipment used in manufacturing lines for testing other electronic components and assemblies could use this regulator for its consistency in power delivery, ensuring accurate and reliable test results across a range of temperatures.

Note: These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a leading provider of semiconductor-based solutions, offering a wide range of components within the Linear Regulator ICs and broader Power Circuits categories. Their portfolio extends beyond the MC7824BD2TG to include an array of voltage regulators, designed to meet the diverse needs of the electronics industry. onsemi is recognized for its commitment to innovation, sustainability, and reliability, creating products that serve the stringent demands of sectors such as automotive, industrial, and consumer electronics. This reputation is built on providing components that emphasize efficiency, durability, and environmental compliance, as demonstrated by the widespread adoption of their solutions across various applications.

Where to Find MC7824BD2TG by onsemi

For individuals and companies looking to source the MC7824BD2TG, starting your search on findchips.com can provide current stock levels, pricing, and distributor options. This part has historically been available from distributors such as Chip 1 Exchange, Quest Components, RS, and Farnell. To explore all available options for procurement, including potentially finding alternate Linear Regulator ICs from onsemi or other manufacturers, visiting findchips.com will furnish you with up-to-date information, ensuring you make a well-informed decision on sourcing this critical component.

Compare pricing for MC7824BD2TG and other Linear Regulator ICs / Power Circuits at findchips.com