MC78L05ABDR2G by onsemi

Overview of MC78L05ABDR2G by onsemi

The MC78L05ABDR2G is a fixed output, positive linear voltage regulator that provides a 5V output from an input voltage range of 7V to 20V, with a maximum input of 30V. Manufactured by onsemi, this component is designed to deliver up to 100 mA of load current with a nominal dropout voltage of 1.7 V. It is housed in a SOIC-8 Narrow Body package, making it suitable for a variety of electronic applications requiring compact, reliable power management solutions.

This device operates over a temperature range of -40°C to +125°C, ensuring reliability under varying environmental conditions. The efficient line and load regulation specifications highlight its ability to maintain a stable output voltage despite changes in input voltage or load, which is a critical requirement for many electronic applications. As part of the 7805 voltage regulators’ product range, this part is equipped with several features like low dropout voltage, thermal overload protection, and short circuit protection, enhancing its operational reliability.

Rohs compliance indicates that the MC78L05ABDR2G is manufactured with environmentally safe materials. The part is active in the market, denoted by its life cycle code, and available in a reel of 2500 units for mass production requirements. Its packaging and design features, including a moisture sensitivity level of 1, make it suitable for surface mount technology (SMT) processes, which is beneficial for modern, automated electronic assembly lines.

Industry Applications for MC78L05ABDR2G

The MC78L05ABDR2G’s specifications and features make it a versatile component appropriate for a wide range of applications across various industries. These potential applications, however, are conceptual and must be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some potential use cases:

  • Consumer Electronics: This voltage regulator could potentially be utilized in power management solutions within device accessories, such as power supplies for small electronic gadgets, game consoles, or portable audio devices. Its efficient power regulation and thermal protection could help in maintaining the longevity and reliability of consumer electronics.
  • Computing and Data Storage: In servers and data storage units, stable power supply levels are critical for operational reliability. The MC78L05ABDR2G might provide power stabilization for sensitive components within these systems, possibly supporting the main processor or memory modules.
  • Industrial Automation: The robust operation temperature range and reliability under varying conditions could make this part suitable for use in industrial control systems, where stable voltage levels are essential for sensors and control modules within automated manufacturing lines.
  • Telecommunications: For telecom equipment, particularly those that require low power and stable voltage supplies, such as signal amplifiers or repeaters, this regulator could potentially offer the needed reliability and performance.
  • IoT Devices: The compact size and efficient power consumption of the MC78L05ABDR2G make it a potential candidate for use in Internet of Things (IoT) devices, where power efficiency and space savings are prized.

It is important to note that these use cases are illustrative and should undergo thorough examination for each specific application.

About onsemi

onsemi is a leading manufacturer of semiconductor components and solutions, known for its wide range of power management products, including an extensive array of Linear Regulator ICs. Within the realm of power circuits, onsemi focuses on providing innovative and energy-efficient solutions that meet the demanding requirements of modern electronic systems. Their products, including the MC78L05ABDR2G, are designed with an emphasis on reducing energy consumption, increasing product lifespan, and minimizing environmental impact through RoHS-compliant manufacturing processes. By leveraging advanced technologies, onsemi satisfies the needs of various sectors, including automotive, consumer, industrial, and telecommunications.

Where to Find MC78L05ABDR2G by onsemi

For engineering and procurement professionals looking to integrate the MC78L05ABDR2G into their projects, findchips.com provides a comprehensive and up-to-date resource for finding stock availability and competitive pricing. By utilizing the extensive search and comparison features, users can access current data from distributors worldwide. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics among others. However, to get the most recent stock levels and pricing, it is recommended to conduct a search on findchips.com. This platform also allows users to explore alternate parts to the MC78L05ABDR2G among Linear Regulator ICs that might be offered by onsemi or other manufacturers.

Compare pricing for MC78L05ABDR2G and other Linear Regulator ICs / Power Circuits at findchips.com