MC78L12ACDR2G by onsemi

Overview of MC78L12ACDR2G by onsemi

The MC78L12ACDR2G is a linear voltage regulator developed by onsemi, offering a stable output voltage of 12.0 V with a current up to 100 mA. This component is designed to operate with an input voltage range of 5 to 24 V, making it versatile for various applications. Its operating temperature range is from 0°C to 125°C, housed in a SOIC-8 Narrow Body package and provided typically in reels of 2500 units.

This voltage regulator’s key attributes include a fixed output with low dropout voltage (typically 1.7 V), high accuracy in output voltage with a maximum tolerance of 4.16%, and excellent line and load regulation (0.25% and 0.1% respectively). The part is also characterized by its smaller footprint, measuring only 4.9 mm in length and 3.9 mm in width, which facilitates its integration into space-constrained applications. Notably, it is RoHS compliant and features a matte tin terminal finish. Factory lead time is noted as 9 weeks as of the current writing.

Industry Applications for MC78L12ACDR2G

The MC78L12ACDR2G could potentially serve a diverse range of applications across various sectors due to its reliable voltage regulation and compact form factor. Some illustrative applications include:

  • Consumer Electronics: It might be utilized in power management solutions within devices such as gaming consoles, home appliances, and personal care electronics, where consistent voltage is crucial for performance and longevity.
  • Telecommunications: This regulator could potentially find applications in telecom infrastructure where stable power supply is essential, such as in base stations, network routers, and switches.
  • Industrial Automation: Its high degree of reliability might make it suitable for sensors and control systems in automated production lines where precise power regulation is necessary to maintain system integrity.
  • Computing and Data Storage: Given its stable output and low dropout features, this regulator could feasibly be used in computers and servers, particularly in power supply units where regulation and power integrity are crucial.
  • Security and Surveillance: In surveillance systems, consistent and reliable power supply is vital. This component could possibly be used in the power design of cameras and recording equipment, ensuring they operate effectively over a range of conditions.

Note: The potential industry applications mentioned above are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent provider in the semiconductor industry, particularly renowned for their diverse range of power management components. Within the realm of Linear Regulator ICs, onsemi offers a variety of parts, including the MC78L12ACDR2G. These components are designed to offer precise voltage control, essential for a wide array of electronic applications ranging from consumer electronics to complex industrial systems.

Where to Find MC78L12ACDR2G by onsemi

To purchase the MC78L12ACDR2G, or to find similar Linear Regulator ICs, visit findchips.com. This site offers up-to-date information on stock levels and pricing from various distributors. While the part has historically been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark, it’s advisable to check current availability and pricing on findchips.com.

Compare pricing for MC78L12ACDR2G and other Linear Regulator ICs / Power Circuits at findchips.com