MC78M05ABDTG by onsemi

Overview of MC78M05ABDTG by onsemi

The MC78M05ABDTG is a fixed positive single output standard regulator, offering a regulated output voltage of 5V, maximum output current of 500mA, and a nominal dropout voltage of 2V at 5V and 500mA load. Manufactured by onsemi, this Linear Voltage Regulator is designed for a wide range of applications, thanks to its robust feature set including high PSRR (Power Supply Rejection Ratio), operation over a wide temperature range of -40°C to 125°C, and packaging in a DPAK (TO-252) form factor. The MC78M05ABDTG falls under the subcategory of Linear Regulator ICs within the broader category of Power Circuits. With an active part life cycle status, this component ensures reliability and availability for new designs. The regulator’s input voltage range spans from 7V to a maximum of 25V, with an absolute maximum input voltage tolerance of 35V, allowing for flexibility in application design. Given its lead (Pb)-free status and a matte tin terminal finish, the component aligns with contemporary environmental and manufacturing standards, despite its lack of REACH compliance. Additionally, its moisture sensitivity level rated at 1 implies robustness against humidity-induced degradation, heightening its suitability for diverse operational environments.

Industry Applications for MC78M05ABDTG

The MC78M05ABDTG’s technical characteristics lend it to potentially wide applicability across various industries. Possessing features such as a fixed output, robust temperature tolerance, and a compact form factor, its viability spans numerous sectors. However, it’s crucial to note that the following potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.

  • Consumer Electronics: This regulator might be utilized in the power management circuits of a broad range of consumer electronics, such as gaming consoles, personal computers, and peripherals, thanks to its compact size, output current capability, and stable 5V output, which is commonly needed in digital devices.
  • Industrial Automation: The robust operating temperature range and high PSRR make the part potentially suitable for industrial automation equipment, including sensors, control modules, and actuators, where stable voltage levels are critical under varying electrical and thermal conditions.
  • Telecommunications: Telecom devices, particularly those requiring reliable power management for extended periods, might benefit from this regulator’s efficiency and thermal resilience, ensuring stable operation in communications infrastructure from routers to switchers.
  • Computing and Data Storage: Given its specifications, this component could potentially find uses in power supply units for servers and data storage devices, ensuring the reliability of supply voltages for processors and memory modules operating in data centers with stringent uptime requirements.
  • Automotive: While explicitly automotive applications would require compliance to standards such as AEC-Q100, components like the MC78M05ABDTG, with similar properties, might conceptually serve in non-critical onboard electronics and infotainment systems, presuming adherence to automotive requirements.

It’s essential to underscore that these potential applications are illustrative and necessitate detailed engineering evaluations to conform to specific industry standards and application demands.

About onsemi

onsemi is a notable player in the semiconductor industry, particularly recognized for its contributions to power management and regulation technologies. Within the realm of Linear Regulator ICs and broader Power Circuits, onsemi offers a comprehensive portfolio that encapsulates a variety of regulators designed to meet diverse application requirements. The MC78M05ABDTG is among the offerings that underscore onsemi’s commitment to providing robust, efficient, and reliable power management solutions. Their product range not only includes linear regulators but also extends to switching regulators and power management solutions that cater to a broad spectrum of industries, including automotive, industrial, telecommunications, and consumer electronics. onsemi’s emphasis on innovation, quality, and environmental sustainability positions it as a preferred source for electronic components that require precise voltage regulation and power management.

Where to Find MC78M05ABDTG by onsemi

Finding the MC78M05ABDTG for procurement involves researching current stock levels and getting up-to-date pricing information. Our platform, findchips.com, is an invaluable resource for accomplishing this. By using findchips.com, procurement professionals and engineers can access real-time data from various distributors. Historically, this part has been available from distributors such as Avnet Asia, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to ensure availability and competitive pricing, it’s recommended to check findchips.com. Additionally, our platform allows users to explore alternative Linear Regulator ICs that might be offered by onsemi or other leading manufacturers, providing a comprehensive overview of available options tailored to specific project requirements.

Compare pricing for MC78M05ABDTG and other Linear Regulator ICs / Power Circuits at findchips.com