MC78M05ABDTRKG by onsemi

Overview of MC78M05ABDTRKG by onsemi

The MC78M05ABDTRKG is a fixed positive single output standard regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates within an input voltage range of 7V to 25V, with an absolute maximum rating of 35V. Designed by onsemi, this component is part of the Linear Regulator ICs subcategory in the broader category of Power Circuits. The MC78M05ABDTRKG exhibits characteristics such as high Power Supply Rejection Ratio (PSRR), low drop-out voltage specified nominally at 2V, ensuring reliable operation even with input voltages close to the output voltage. It also features excellent line and load regulation, critical for maintaining stable output in a variety of conditions.

This linear voltage regulator comes in a TO-252 (DPAK) package, known for its small outline and three-pin configuration that allows for efficient heat dissipation and compactness in circuit designs. The regulator is proven to be robust, with an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications. It is RoHS compliant, ensuring adherence to current environmental standards regarding hazardous substances. With onsemi’s commitment to providing high-quality and reliable components, the MC78M05ABDTRKG stands out for its efficiency, stability, and versatility in various electronic applications.

Industry Applications for MC78M05ABDTRKG

The MC78M05ABDTRKG, with its specific set of characteristics, is well-suited for various industry applications. Its reliability over a broad temperature range, combined with impeccable line and load regulation, makes it a versatile component in many fields. Below are conceptual illustrations of industries where this part might be beneficial:

  • Consumer Electronics: Devices such as portable gaming systems, digital cameras, and personal media players could potentially benefit from the stable 5V output, ensuring consistent performance for sensitive digital components.
  • Industrial Automation: The MC78M05ABDTRKG could possibly be employed in control systems, sensors, and robotics where precise voltage regulation is critical for accurate data processing and machine operation.
  • Telecommunications: This linear regulator might find use in networking equipment like routers and switches, where reliable operation and resistance to temperature variations are paramount for maintaining data integrity over networks.
  • Computing and Data Storage: The TO-252 package and the linear regulator’s performance parameters could be advantageous in supplementary power regulation roles within servers, SSDs, and computer peripherals, ensuring smooth and uninterrupted power supply.
  • Aerospace and Defense: Although it does not specifically mention MIL-spec compliance, components like the MC78M05ABDTRKG, which exhibit robust temperature performance and reliable regulation, could theoretically find applications in less critical aerospace or defense electronics where commercial off-the-shelf parts are acceptable.

Note that these potential applications are illustrative and conceptual. Engineering and design teams need to analyze and verify the MC78M05ABDTRKG’s suitability according to industry standards and project-specific requirements.

About onsemi

Onsemi stands as a prominent manufacturer in the realm of Power Circuits and Linear Regulator ICs. The company has carved out a significant presence through its dedication to innovation, reliability, and sustainability in power management and precision analog solutions. Their portfolio, encompassing the MC78M05ABDTRKG among others, addresses a broad array of needs across industries, proving their commitment to improving energy efficiency and reducing global energy use.

The breadth of onsemi’s offering in the Linear Regulator ICs domain showcases the company’s expertise in providing solutions that precisely control voltage and current in electronic systems. From basic fixed voltage regulators to advanced, programmable linear regulators, onsemi’s products are designed to meet the rigorous demands of modern electronic applications. With a focus on quality and performance, onsemi continues to innovate in spaces where power efficiency and precision are paramount.

Where to Find MC78M05ABDTRKG by onsemi

To source the MC78M05ABDTRKG part, your starting point should be findchips.com. There, you can access extensive data on current stock levels and pricing from a variety of distributors. This tool simplifies the procurement process by aggregating essential information, making it easier for you to make well-informed purchasing decisions. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have offered this particular component. However, availability can fluctuate, so it is advisable to use FindChips for real-time data. Furthermore, if you are exploring alternatives or similar components from onsemi or other manufacturers, the website’s category for Linear Regulator ICs provides a broad selection that can cater to specific needs or constraints within your project.

Compare pricing for MC78M05ABDTRKG and other Linear Regulator ICs / Power Circuits at findchips.com