Overview of MC78M12BDTG by onsemi
The MC78M12BDTG by onsemi is a fixed output Linear Regulator IC, designed to provide a stable 12V output from an input range of 19V to 35V, with an output current capability of 500 mA. This component, encapsulated in a DPAK (SINGLE GAUGE) TO-252 package with a 3-pin configuration, showcases attributes suitable for a wide array of applications. The onsemi MC78M12BDTG ensures a high degree of stability and regulation, complemented by a maximum dropout voltage of 2V and a commendable Power Supply Rejection Ratio (PSRR), making it an undeniable choice for systems requiring reliable voltage regulation.
This regulator operates effectively within a broad operating temperature range from -40°C to +125°C, which allows for use in environments experiencing extreme conditions. The precise output voltage is maintained with a maximum variation of 5%, a feature achieved through careful design focusing on line and load regulation attributes. The component is RoHS compliant, indicating adherence to hazardous substances standards, making it suitable for use in various international markets and industries.
Industry Applications for MC78M12BDTG
The distinct features of the MC78M12BDTG, such as its fixed output, thermal resilience, and high PSRR, coupled with reliable line and load regulation, potentially align it with the needs of multiple industry applications. It is important to recognize that these potential applications are conceptual and require thorough vetting by engineering and procurement professionals to ensure compliance with industry standards and application specifics.
- Consumer Electronics: Devices such as home entertainment systems and personal computers that require stable and precise voltage supplies might benefit from the stability and reliability provided by MC78M12BDTG.
- Computing and Data Storage: Critical systems including servers and data storage units, which demand high precision in power regulation to prevent data loss and hardware damage, could potentially utilize this regulator for its consistency and efficiency in power conversion.
- Industrial Automation: Automated machinery and control systems often operate in challenging conditions and require components that can withstand extreme temperatures while providing precise power management, potentially making MC78M12BDTG a valid choice for such environments.
- Telecommunications: Telecommunication equipment, which requires constant and reliable power supply for uninterrupted service, might find the MC78M12BDTG suitable due to its robustness and effective power regulation even under varying input conditions.
- Consumer Electronics: Portable gadgets and devices that operate under a broad range of external power supplies could potentially integrate this regulator for its ability to maintain a stable output voltage, ensuring device functionality and longevity.
Note: These industrial applications are illustrative and necessitate proper analysis and approval from technical teams to ensure suitable integration and compliance with specific requirements.
About onsemi
onsemi is a recognized leader in the semiconductor industry, particularly noted for its innovative approach in the design and manufacturing of Linear Regulator ICs and other power circuit components. The company’s portfolio includes a wide range of products tailored to meet the demands of various applications, ranging from automotive systems to industrial automation and consumer electronics. The MC78M12BDTG is just one example of onsemi’s expertise in producing reliable and efficient power management solutions. Their commitment to quality, coupled with a forward-thinking R&D strategy, ensures that their products remain at the forefront of technology, catering to the evolving needs of the electronics industry.
Where to Find MC78M12BDTG by onsemi
To source the MC78M12BDTG part by onsemi, a prudent approach would be to utilize a comprehensive and up-to-date database such as findchips.com. The website offers not only the facility to verify the current availability of the MC78M12BDTG across multiple distributors but also to compare pricing and stock levels in real-time. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Arrow Electronics have been known to stock this component; however, for the most recent stock status and competitive pricing, it is recommended to consult findchips.com directly. Furthermore, the site is invaluable for exploring alternatives within the category of Linear Regulator ICs, offering options from onsemi and other manufacturers to best fit specific application needs and budget constraints.