Overview of MC78M12CDTG by onsemi
The MC78M12CDTG by onsemi is a linear voltage regulator that is designed to provide a steady 12 V output from an input voltage range of 5 to 24 V, ideal for applications requiring a fixed output with a high Power Supply Rejection Ratio (PSRR). This part can support up to 500 mA of output current, making it suitable for a wide range of low-power applications. The MC78M12CDTG operates over a temperature range of 0°C to +125°C, which ensures reliability and stability across various operating conditions. Packaged in a DPAK (TO-252) format, this component offers a compact footprint for designs where space is at a premium.
Characteristics such as a nominal dropout voltage of 2 V, input voltage absolute maximum of 35 V, and precision in maintaining output voltage with maximum tolerances of 5%, underscore its effectiveness in steady power supply roles. With these features, plus compliance with the RoHS directive and a moisture sensitivity level of 1, the MC78M12CDTG is engineered for diverse applications, balancing performance, reliability, and environmental standards.
Industry Applications for MC78M12CDTG
The MC78M12CDTG could potentially serve a broad spectrum of industries due to its versatility, efficiency, and robust design. Some of these possible applications, conditional upon further analysis and verification by engineering teams for compliance with specific industry standards and requirements, include:
- Consumer Electronics: Devices such as gaming consoles, wireless routers, and personal audio players might utilize the MC78M12CDTG for its stable 12V output, ensuring consistent performance and enhancing device longevity.
- Industrial Automation: For PLCs and motor controllers, the MC78M12CDTG could potentially offer the reliability required in harsh operating environments, where stable power supply is critical for accuracy and efficiency.
- Telecommunications: The part might be used in network equipment like switches and modems, where a consistent and precise voltage might be necessary for optimal operation and to avoid data loss or corruption.
- Computing and Data Storage: In applications such as external hard drives and SSDs, the MC78M12CDTG could potentially contribute to stable operations, particularly in preventing data corruption through power supply fluctuations.
- Education and Research: For laboratory equipment and experimental setups requiring fixed voltage supplies, this component might offer the precision and reliability needed for scientific investigations and educational demonstrations.
Note that these potential industry applications are conceptual/illustrative and require in-depth analysis and verification by qualified engineering and design teams to ensure adherence to industry standards and specific operational requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor components, including a comprehensive range of Linear Regulator ICs. Their products are designed to address the needs of power management in various electronic applications, ranging from automotive, industrial, to consumer electronics. The MC78M12CDTG is part of onsemi’s portfolio, demonstrating their commitment to providing reliable and efficient power solutions. onsemi’s expertise in the power circuits domain is evident through their innovations in semiconductor technology, aiming to offer components that enhance performance, efficiency, and reliability for a wide array of electrical and electronic applications.
Where to Find MC78M12CDTG by onsemi
For individuals looking to procure the MC78M12CDTG, findchips.com provides a resourceful platform for checking current stock levels, pricing, and purchasing options. As the availability of components can fluctuate, it is beneficial to use findchips.com to obtain the most up-to-date information. Historically, this part has been available at Distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and EBV Elektronik. Additionally, one can utilize the Linear Regulator ICs link on findchips.com to explore alternate parts offered by onsemi or other manufacturers that might suit their specific application needs.