Overview of MC78M15CDTG by onsemi
The MC78M15CDTG is a 15V fixed output, high-precision linear voltage regulator with an output current capacity of 500 mA, designed for a wide range of applications. Manufactured by onsemi, this component features a high power supply rejection ratio (PSRR), making it capable of delivering a stable and clean power supply even under conditions of fluctuating input voltage. The device operates across a wide temperature range from 0°C to +125°C, ensuring reliability in varied operating environments.
This regulator accepts input voltages ranging from 23V to 35V, with a nominal dropout voltage of 2V, which indicates the minimum difference between input and output voltage necessary for the regulator to maintain a stable output voltage. It comes in a DPAK (TO-252) package, characterized by its compact, surface-mount form factor, making it suitable for densely packed PCBs. The MC78M15CDTG is part of onsemi’s broad range of 7815 voltage regulators, known for their reliability and consistency. Moreover, it complies with RoHS standards, aligning with global efforts towards environmentally friendly manufacturing practices.
The device’s Linear Regulator ICs classification signifies its role in providing constant voltage regulation without the need for a switching mechanism, distinguishing it from switch mode power supplies. Linear regulators such as the MC78M15CDTG are often chosen for their simplicity, low noise output, and fast response to load changes, making them indispensable in noise-sensitive applications.
Industry Applications for MC78M15CDTG
The MC78M15CDTG, with its specific attributes and performance characteristics, might potentially be suited for a variety of industry applications. It’s important to note that these industry applications are conceptual and require detailed analysis and verification by engineering and design teams for standard compliance and specific requirements.
- Consumer Electronics: Devices requiring consistent voltage supply such as audio and video systems, home appliances, and personal electronics could potentially use the MC78M15CDTG. The high PSRR and stable output of this regulator may help in reducing noise, which is crucial for audio fidelity and video clarity.
- Industrial Automation: In an industrial setting, where machinery and control systems often experience fluctuating power supply conditions, the MC78M15CDTG could potentially provide a stable voltage supply, thereby protecting sensitive circuitry and ensuring uninterrupted operation.
- Telecommunications: Telecommunication equipment, including routers, switches, and base stations, require reliable power regulation to maintain performance and ensure communication integrity. The MC78M15CDTG’s ability to operate across a wide temperature range might make it a suitable choice for such applications, which often operate in challenging environmental conditions.
- Computing and Data Storage: Servers and storage devices that require stable power for data integrity and efficient processing might benefit from the precise voltage regulation provided by the MC78M15CDTG. Its small footprint also supports the compact design of modern computing hardware.
These potential applications underscore the flexibility and reliability of the MC78M15CDTG, but it’s crucial to understand that specific application suitability must be assessed based on detailed technical requirements and regulatory standards.
About onsemi
Onsemi, formerly known as ON Semiconductor, is a leading manufacturer that specializes in energy-efficient electronics and semiconductor solutions. The company’s focus spans several key sectors of the electronics industry, with particular strengths in power management, automotive, industrial, and consumer markets. Onsemi’s extensive product line includes a vast array of Power Circuits, among which MC78M15CDTG and its relatives in the linear regulator category are highlights.
In the sphere of Linear Regulator ICs, onsemi stands out for its commitment to performance, reliability, and innovation. The company’s regulators are designed to meet the precise needs of a wide range of applications, from simple low-power devices to complex industrial systems. By leveraging advanced semiconductor technologies and packaging solutions, onsemi aims to provide energy-efficient, compact, and robust power management solutions.
Where to Find MC78M15CDTG by onsemi
For those looking to procure the MC78M15CDTG, findchips.com serves as an essential resource. The site offers a comprehensive and up-to-date inventory from a variety of distributors, ensuring that you have access to current stock levels and competitive pricing. When searching for Linear Regulator ICs, findchips.com also provides the opportunity to explore alternative parts that might be offered by onsemi or other manufacturers, enabling a broad comparison of specifications and prices.
Historically, distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey have stocked the MC78M15CDTG. While this offers a good starting point, it’s important to visit findchips.com for the most current information regarding availability, pricing, and supply chain options.