Overview of MC79L05ACPG by onsemi
The MC79L05ACPG is a fixed negative single output standard regulator designed by onsemi. This part is specifically engineered to provide reliable voltage regulation with an output voltage nominally set at -5V, supporting currents up to 100mA. It operates within an ambient temperature range of 0°C to +125°C, making it suitable for a variety of challenging environments. Encased in a TO-92 (TO-226) package with a body height of 5.33mm, this three-pin linear voltage regulator boasts a compact form factor suitable for through-hole mounting, a preferred choice for designs prioritizing ease of replacement and maintenance.
This component exemplifies onsemi’s commitment to providing efficient and compact power management solutions. With a maximum input voltage rating of 20V and a minimal operational voltage of 7V, it offers versatility in handling varying power supply conditions. The MC79L05ACPG ensures tight regulation, evidenced by its maximal line regulation of 0.15% and load regulation of 0.06%, signifying its ability to maintain a constant output voltage despite changes in input voltage and load. The device’s dropout voltage stands at a nominal 1.7V, which delineates the minimum difference between input and output voltage for the device to function correctly.
The product adheres to global environmental and regulatory standards, including Pb-free and RoHS compliance, ensuring its suitability for use in environmentally sensitive applications. Onsemi has designated this component as active in its lifecycle, with a factory lead time of approximately 11 weeks at the time of this writing. Its designed utility in a wide array of industrial and commercial applications is further reinforced by its fulfillment of several critical electronic specifications and standards.
Industry Applications for MC79L05ACPG
The MC79L05ACPG by onsemi, falling under the Linear Regulator ICs subcategory, has potential utility across diverse industry applications. Its design, characterized by stable voltage regulation, compact packaging, and wide operating temperature range, makes it a plausible choice for various environments and equipment. However, it’s crucial to underline that the following industry applications are conceptual and require thorough verification by engineering and design teams for compliance with industry standards and specific requirements.
- Energy and Power Systems: In power supply units where maintaining a consistent output voltage is critical, especially under variable load conditions. This might include power conditioning equipment or backup power systems where a stable -5V rail is necessary.
- Transportation and Logistics: The MC79L05ACPG could potentially be integrated into electronic systems of transportation infrastructure, such as in control systems for logistics and tracking devices that require reliable power management under a range of environmental conditions.
- Renewable Energy: Within the renewable energy sector, the regulator could find application in small-scale solar power installations or wind energy converters, providing stable voltage for sensor arrays, control modules, or communication interfaces.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a globally recognized leader in the design and manufacture of semiconductor-based solutions, offering a wide array of products ranging from power management ICs to sensors. Within the power circuits domain, onsemi has solidified its position by providing innovative solutions that address complex power management challenges. The MC79L05ACPG, as part of onsemi’s portfolio of Linear Regulator ICs, exemplifies their commitment to delivering high-quality, reliable components. These products are engineered to cater to a broad spectrum of industry requirements, emphasizing efficiency, compactness, and robustness.
Where to Find MC79L05ACPG by onsemi
For those looking to procure the MC79L05ACPG, our platform, findchips.com, offers a comprehensive and up-to-date listing of stock availability and pricing from a range of distributors. When seeking alternatives within the Linear Regulator ICs subcategory, findchips.com provides detailed comparisons across onsemi and other manufacturers’ offerings. Historically, the MC79L05ACPG has been available from distributors such as New Advantage Corporation, LCSC, Avnet Asia, and DigiKey, among others. It’s advisable to visit findchips.com to get the most current stock levels and pricing information to make an informed purchase decision.