Overview of MC79M12CDTRKG by onsemi
The MC79M12CDTRKG is a fixed negative single output standard regulator, designed for a wide range of applications requiring a regulated -12V. Manufactured by onsemi, it features a nominal output voltage of -12V with a maximum output current capacity of 0.5A. The device is housed in a DPAK (SINGLE GAUGE) TO-252 package, with a total of three pins, making it suitable for compact, surface-mounted designs.
This linear voltage regulator is distinguished by its low dropout voltage of approximately 1.1V, ensuring efficient operation even in scenarios where the input voltage is close to the output voltage. It can accept input voltages up to 30V, with an absolute maximum rating of 35V, enabling flexibility in various power supply configurations. The device’s robustness is further underscored by its ability to operate across a wide temperature range from 0°C to +125°C, reflecting its suitability for challenging environmental conditions.
With key specifications including a line regulation maximum of 0.08% and a load regulation maximum of 0.24%, the MC79M12CDTRKG demonstrates excellent stability and performance under varying line and load conditions. The component is designed with bipolar technology and is encapsulated in a plastic/epoxy package, which, along with its moisture sensitivity level (MSL) of 1, signifies a high degree of reliability and durability for demanding applications.
Industry Applications for MC79M12CDTRKG
The MC79M12CDTRKG could potentially serve a wide variety of industry applications, given its performance characteristics and specifications. Below are some example industries where this part might find utility. It is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.
- Industrial Automation: The device could potentially be used in control systems requiring stable -12V power supplies, such as for sensors and actuators in automated manufacturing lines. Its low dropout voltage and robust temperature range make it suitable for the demanding conditions often encountered in industrial settings.
- Telecommunications: In telecommunications equipment where precise voltage regulation is critical, such as in signal processing units, the MC79M12CDTRKG could be used to provide a stable power supply, benefiting from its precise voltage regulation and tolerance features.
- Consumer Electronics: This part might be found in a variety of consumer electronics where a -12V rail is essential, such as in certain audio devices, gaming consoles, or power supply units, taking advantage of its compact size and the high degree of integration it allows.
- Aerospace and Defense: The operating temperature range and reliability of the MC79M12CDTRKG could make it a candidate for aerospace and defense applications, albeit with the necessary qualifications and verifications for each sector’s unique standards and requirements.
- Computing and Data Storage: In server farms and data centers requiring efficient power management solutions, this regulator could potentially provide a -12V supply for logic circuits or other components, utilizing its efficiency and low power dissipation characteristics.
About onsemi
Onsemi is a leading manufacturer of energy-efficient electronics, focusing on creating innovative solutions for a wide range of industries, from automotive to industrial and consumer markets. Within the realm of Linear Regulator ICs, onsemi has established a reputation for producing high-quality components that meet the demanding needs of modern electronic circuits, including the MC79M12CDTRKG. Their portfolio includes a variety of power management solutions, ranking them as a key player in the power circuits sector. Onsemi’s commitment to innovation is demonstrated through their continual release of products designed for efficiency, reliability, and performance, catering to a global clientele looking for superior electronic components.
Where to Find MC79M12CDTRKG by onsemi
To purchase the MC79M12CDTRKG or to find detailed stock levels and pricing information, prospective buyers are recommended to visit findchips.com. By searching on FindChips, users can access real-time inventory data from a range of distributors. Historically, distributors such as LCSC, Avnet Asia, Mouser Electronics, and DigiKey have stocked the MC79M12CDTRKG, though availability can fluctuate. Besides locating the MC79M12CDTRKG, FindChips also allows users to explore alternative parts in the Linear Regulator ICs and Power Circuits categories, possibly offered by onsemi or other manufacturers, thereby providing comprehensive market visibility for procurement professionals and engineers alike.