Overview of MC79M15CDTRKG by onsemi
The MC79M15CDTRKG is a fixed negative single output standard linear regulator, designed to deliver a consistent -15V output with up to 0.5A of current. This component, constructed in a DPAK (SINGLE GAUGE) TO-252 package, is particularly notable for its robustness in managing dropout voltages, boasting a nominal dropout voltage of 1.1V. Manufactured by onsemi, this part features precise output control, evidenced by its 4% maximum voltage tolerance, making it a reliable choice for a vast range of applications requiring steady negative voltage.
With an input voltage range from 17.5V to a maximum of 30V, this linear regulator IC ensures adaptability across different power supply configurations, and its operating temperature range from 0°C to +125°C allows for deployment in environments with varying thermal constraints. Moreover, the MC79M15CDTRKG is encapsulated in a plastic/epoxy material, offering a small form factor with a maximum height of 2.38mm, enabling its use in applications where space is a premium. With an upper input voltage absolute max at 35V, it provides flexibility in handling diverse electronic designs.
Highlighting its compliance, this LDO regulator is marked with an ECCN code of EAR99 and a Harmonized Tariff Schedule (HTHS) code of 8542.39.00.01, identifying its classification in international trade. It is also noteworthy for its lead-free (Pb-free) construction and has a Moisture Sensitivity Level (MSL) of 1, indicating superior resilience against humidity.
Industry Applications for MC79M15CDTRKG
The MC79M15CDTRKG possesses attributes that make it suitable for a wide array of industry applications. While its design and specifications lend themselves naturally to certain sectors, it’s important to note that the following potential applications are illustrative and would require thorough analysis and verification by engineering and design teams specific to those applications.
- Energy and Power Systems: This regulator could potentially be used in power distribution units, voltage regulation modules for power management in servers, and in other equipment designed to ensure stable power for critical infrastructure.
- Transportation and Logistics: Given its operating temperature range and robustness, it could find applications in transportation infrastructure, such as in signaling systems, diagnostic equipment, and in power supplies for communication devices used in logistical operations.
- Renewable Energy: In renewable energy systems, such as solar power inverters or wind turbine controllers, the MC79M15CDTRKG might provide regulated power to sensitive electronic circuits, ensuring reliable operation under varying environmental conditions.
Note also that while automotive applications were indicated, unless the part is specifically AEC-Q101 compliant, its use in safety-critical automotive applications should be carefully evaluated for suitability.
About onsemi
onsemi is recognized as a leading supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient products that power electronics in various sectors. Their offerings in the domain of Linear Regulator ICs and other power circuits highlight their commitment to innovation and efficiency. onsemi’s product line, which includes parts like the MC79M15CDTRKG, showcases their expertise in manufacturing components that meet the rigorous demands of modern electronic applications. With a focus on sustainability and energy efficiency, onsemi continues to make strides in developing technology that aids in the reduction of global energy use.
Where to Find MC79M15CDTRKG by onsemi
To source the MC79M15CDTRKG, it is recommended to utilize findchips.com. This platform allows users to compare pricing and stock levels from a range of distributors, ensuring that procurement professionals and engineers can find the best options for their needs. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, TME, Quest Components, and others like Farnell, Mouser Electronics, and DigiKey. However, for the most current information on stock levels and to ensure competitive pricing, visiting findchips.com is advisable.
Moreover, for those seeking alternatives or variations of the Linear Regulator ICs that might better suit specific requirements, findchips.com offers an extensive database to explore options from onsemi or other reputable manufacturers.