Overview of MC908AB32CFUE by NXP Semiconductors
The MC908AB32CFUE is an 8-bit microcontroller that features a 32KB Flash memory, designed for industrial applications where robust operation is required. Manufactured by NXP Semiconductors, this microcontroller operates at a maximum frequency of 8.4 MHz and comes in a square 64-pin QFP (Quad Flat Package) with a plastic body material. As indicated by the product range, it falls under the HC08 family and HC08AB series Microcontrollers. Key specifications include an extensive set of peripherals such as PWM channels and multiple I/O lines (51), making it highly versatile for a wide range of electronic applications.
This microcontroller supports an operating temperature range from -40°C to 85°C, fitting ‘Industrial’ temperature grades, which ensures reliable performance under extreme conditions. The presence of an analog-to-digital converter (ADC) and programmable ROM type FLASH heightens its adaptability in various application scenarios. It’s worth noting that the MC908AB32CFUE is RoHS compliant, contributing to environmentally responsible manufacturing practices.
Industry Applications for MC908AB32CFUE
Given its robust functionality and flexible features, the MC908AB32CFUE microcontroller can potentially be suitable for various industries. The inclusion of PWM channels, numerous I/O lines, and its industrial-grade operating temperatures suggest its utility in several complex fields:
- Industrial Automation: This microcontroller could potentially be used to manage and control various automated processes within factories, such as robotic arms or assembly line sensors. Its robust number of I/O lines and industrial temperature rating make it a suitable choice for rigorous environments.
- Consumer Electronics: In consumer electronics, the MC908AB32CFUE might be utilized in complex user interfaces or as a control unit within home appliances. Its Flash memory and multiple I/O lines provide ample support for user-centric operations and multi-functional devices.
- Renewable Energy: The device could find potential applications in renewable energy systems such as solar power converters or wind turbine controllers. The reliability under varying temperature conditions and the capability to handle numerous control functions make it an advantageous option.
- Automotive: This microcontroller might be suitable for automotive applications if further verified against automotive standards. The resilience offered by the operating temperature range and real-time control capabilities through PWM channels could be beneficial for vehicle internal computing needs.
- Telecommunications: Additionally, the ability to function at industrial temperatures and handle multiple data streams via its I/O lines might make the MC908AB32CFUE appropriate for telecommunications infrastructure, particularly in temperature-sensitive environments.
Note: These potential industry applications are purely illustrative and must be analyzed and verified by engineering and design teams according to industry standards and specific project requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well known for its semiconductors, sensors, and Microcontrollers. The company focuses on several high-growth areas, including automotive, industrial and IoT, communications infrastructure, and mobile. NXP’s broad portfolio of products allows integration into various applications, from sophisticated automotive safety systems to edge computing solutions. The MC908AB32CFUE is part of NXP’s Microcontroller lineup that emphasizes robust performance, integration capabilities, and enhanced digital interfacing, catering to a global clientele seeking high-end reliability and performance.
Where to Find MC908AB32CFUE by NXP Semiconductors
To find the MC908AB32CFUE, prospective buyers should consider exploring several distributor options via findchips.com. The part has historically been available at distributors like Flip Electronics, EBV Elektronik, Mouser Electronics, and DigiKey. However, current stock levels, pricing, and newer distributor listings can be readily checked through findchips.com. Additionally, for alternatives to this microcontroller, the Microcontrollers page can provide a wide range of options from NXP Semiconductors and other manufacturers.