MC908AZ60ACFUER by NXP Semiconductors

Overview of MC908AZ60ACFUER by NXP Semiconductors

The MC908AZ60ACFUER by NXP Semiconductors is an 8-bit Microcontroller (MCU) based on the HC08 core, featuring 60KB of flash memory. It operates at a voltage of 5V and comes in a 64-Pin PQFP package. This component is designed for a variety of applications that require complex control processes and low power consumption. The inclusion of a significant flash memory size allows for the accommodation of robust software applications, while its compact form factor makes it suitable for space-constrained applications. The part is compliant with RoHS standards, indicating it meets the European Union’s restrictions on the use of certain hazardous substances in electrical and electronic equipment. Additionally, with an EAR99 ECCN code, the MC908AZ60ACFUER is generally not subject to export or re-export restrictions. As per the factory lead time provided in the Part Data Attributes, the current lead time for this electronic component is 13 weeks, although this information is subject to change and should be verified with distributors.

Industry Applications for MC908AZ60ACFUER

Diverse industries might find the MC908AZ60ACFUER beneficial, owing to its combination of flash memory capacity, compact size, and energy efficiency. Here, we explore potential industries and applications for this MCU, while emphasizing that these applications are conceptual and require further validation:

  • Industrial Automation: The MC908AZ60ACFUER could potentially be used in the control systems of automated manufacturing lines, Programmable Logic Controllers (PLCs), or in robotics, where its compact size and significant memory capacity allow for sophisticated control algorithms.
  • Consumer Electronics: Devices such as smart home appliances, wearable fitness trackers, and gaming accessories might incorporate this MCU for its computational capabilities and efficient power usage.
  • Environmental Monitoring: Monitoring systems that track air quality, water purity, or soil conditions could utilize the MC908AZ60ACFUER for data collection and analysis, benefiting from its low power consumption and adequate storage for data logging.
  • Telecommunications: This MCU could find applications in network devices like modems and routers or in communication protocols management where its processing power and memory size allow for efficient data handling and signal processing.

Note that these potential industry applications are illustrative and necessitate thorough analysis by engineering teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a globally recognized leader in the Microcontrollers and Processors sector, offering a wide range of products for various applications. The company has a strong reputation for innovation and quality in the semiconductor industry. NXP manufactures a variety of microcontrollers, including the MC908AZ60ACFUER, designed for high reliability and performance across multiple industries. These components are engineered to meet the needs of demanding applications, reflecting NXP’s commitment to providing advanced technological solutions. With its broad portfolio of MCUs, NXP serves as a key supplier for designers and manufacturers across automotive, industrial, and consumer markets.

Where to Find MC908AZ60ACFUER by NXP Semiconductors

For those looking to source the MC908AZ60ACFUER MCU, findchips.com is an invaluable resource. To explore availability and pricing, or to find alternative Microcontrollers that might suit your project requirements, FindChips offers real-time information from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Americas, Verical, and DigiKey. However, to access current stock levels and the most competitive pricing, it is recommended to visit findchips.com directly. This platform enables procurement specialists and engineers to make informed decisions by comparing offerings from multiple suppliers in one place.

Compare pricing for MC908AZ60ACFUER and other Microcontrollers / Microcontrollers and Processors at findchips.com