Overview of MC912D60ACFUE8 by NXP Semiconductors
The MC912D60ACFUE8 is a microcontroller produced by NXP Semiconductors, featuring a 16-bit architecture on the HC12 CISC platform. This device integrates 60KB of flash memory for program storage, operating at a clock frequency of up to 8 MHz, expandable to 16 MHz maximum. Encased in an 80-pin Quad Flat Package (QFP), it is designed for robust performance in various applications. Key attributes include a 16-bit wide address bus, up to 58 input/output (I/O) lines, and a variety of built-in peripherals such as ADC (Analog to Digital Converter) channels and PWM (Pulse Width Modulation) channels. Designed with HCMOS technology, it supports a supply voltage range from 4.5 V to 5.5 V, making it suitable for 5V microcontroller applications. Despite its advanced features, it is important to note that the MC912D60ACFUE8 is marked with a Part Life Cycle Code indicating “Not Recommended” for new designs, pointing towards NXP’s guidance towards newer alternatives for future projects.
Industry Applications for MC912D60ACFUE8
The Microcontrollers are integral to various industries, catering to a broad spectrum of applications due to their versatile functionality. While specific use cases for the MC912D60ACFUE8 may depend on unique project requirements, several industry applications stand out for their potential compatibility with this microcontroller:
- Healthcare Devices: Given its robust processing capabilities, the MC912D60ACFUE8 might potentially be used in healthcare equipment requiring precise control and data acquisition, such as patient monitoring systems or diagnostic instruments. The microcontroller’s ADC channels allow for direct interfacing with sensors, while its flash memory facilitates the storage of complex patient data algorithms.
- Industrial Control Systems: This microcontroller could suitably cater to industrial automation needs, due to its operating temperature range and a high number of I/O lines for controlling machinery or process control systems. The PWM channels facilitate precise motor control, which is commonly required in automated manufacturing environments.
- Consumer Electronics: The MC912D60ACFUE8 may find applications in advanced consumer electronics that require a microcontroller for user interface management, such as in smart home devices or entertainment systems. Its ability to support a wide voltage range adds to its flexibility in battery-powered or adapter-driven gadgets.
These potential industry applications are only conceptual and would require detailed analysis and verification by engineering and design teams to ensure the microcontroller adheres to specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider in the microcontrollers and processors market, known for their innovation and advanced technology development. Having a broad portfolio across the Microcontrollers subcategory, NXP specializes in offering devices that cater to a wide variety of applications—from automotive to the Internet of Things (IoT), mobile communications, and industrial systems. The MC912D60ACFUE8 is an example of their commitment to providing robust microcontroller solutions, although it’s now marked as ‘Not Recommended’ for new designs, suggesting a shift in NXP’s portfolio towards newer, more advanced components. With a focus on innovation and quality, NXP’s microcontrollers are designed to address complex computational requirements while maintaining power efficiency and reliability.
Where to Find MC912D60ACFUE8 by NXP Semiconductors
For those looking to procure the MC912D60ACFUE8, FindChips.com serves as a comprehensive resource to check current stock levels and pricing across a multitude of distributors. Historically, they have been stocked by distributors such as Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, due to the dynamic nature of electronic components distribution, availability can change. Therefore, we highly recommend visiting FindChips.com for the most up-to-date information. The site also offers the ability to search for alternative Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, which could serve as potential replacements or upgrades for MC912D60ACFUE8.