MC9S08GT60ACFBE by NXP Semiconductors

Overview of MC9S08GT60ACFBE by NXP Semiconductors

The MC9S08GT60ACFBE by NXP Semiconductors is an 8-bit microcontroller that operates at a maximum clock frequency of 40 MHz. It features 60KB of FLASH memory and is packaged in a 44-pin PQFP configuration. This microcontroller supports a voltage range from 2.5V to 3.3V, making it suitable for a wide range of applications that require low voltage operation. The part is designed using CMOS technology, noted for its low power consumption, and includes 36 I/O lines, providing ample connectivity options for peripherals and external devices.

This MCU falls into the Microcontrollers subcategory of Microcontrollers and Processors, indicating its primary use in embedded systems requiring an intelligent controller to manage operations. The device’s FLASH programmability feature is significant for application-specific software loading, allowing the device to be programmed post-manufacture. Despite its “Not Recommended for New Design” status, which implies that the component might be facing obsolescence or has better alternatives for new projects, MC9S08GT60ACFBE still holds value for specific existing applications or in cases where a direct replacement is necessary.

Attributes such as an ADC (Analog to Digital Converter), PWM (Pulse Width Modulation) channels for specialized control tasks, and its operation in the industrial temperature range of -40°C to 85°C, enhance its utility in various demanding environments. This part is RoHS compliant, indicating it is manufactured without the use of hazardous substances, making it suitable for use in applications where environmental considerations are critical.

Industry Applications for MC9S08GT60ACFBE

The specific features of MC9S08GT60ACFBE suggest its potential utility across a diverse range of industries. However, it’s important to note that while the following applications are possible, the choice to use this microcontroller in a particular application requires thorough verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Internet of Things (IoT): The integration capabilities and low power consumption of MC9S08GT60ACFBE could potentially make it suitable for various IoT devices, such as smart home sensors and wearables. Its FLASH programmability is advantageous for updating device firmware over the air (OTA).
  • Environmental Monitoring: With its on-chip ADC and temperature range, this microcontroller might be fitted for environmental sensors, tracking air quality, temperature, humidity, or other atmospheric conditions, requiring minimal power consumption for extended battery life.
  • Consumer Electronics: MC9S08GT60ACFBE could potentially be used in a range of consumer electronics where efficient power management and compact size are necessities, such as portable gaming devices, e-readers, or personal digital assistants.
  • Telecommunications: Due to its capability to manage multiple I/O lines and operate efficiently under low-power conditions, the microcontroller might find applications in telecommunications equipment like network routers, switches, or modems that require reliable, continuous operation.

Please note these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is at the forefront of innovation in Microcontrollers and Processors, offering a wide range of integrated circuits designed for a multitude of applications. Within the microcontroller domain, NXP is known for creating products that blend performance, power efficiency, and versatility to meet the evolving demands of the technology landscape. The MC9S08GT60ACFBE is one example among many microcontrollers that NXP manufactures, which serve as the computational heart of countless embedded systems across industries. NXP’s portfolio spans from low-power microcontrollers for wearable tech and portable devices to robust automotive and industrial microcontrollers designed for critical applications, reflecting the company’s commitment to engineering excellence and innovation.

Where to Find MC9S08GT60ACFBE by NXP Semiconductors

To procure the MC9S08GT60ACFBE, or to find information on current stock levels and pricing from distributors, visiting Findchips.com is advisable. This platform aggregates real-time inventory data and prices from leading distributors. Though the part has historically been available at Flip Electronics, Chip1Stop, Sensible Micro Corporation, and Rochester Electronics, among others, availability can vary. To ensure up-to-date information, it is crucial to check the current listings on findchips.com. Additionally, the site provides the option to compare similar Microcontrollers by NXP Semiconductors or other manufacturers, helping in making an informed decision on the best microcontroller for specific applications.

Compare pricing for MC9S08GT60ACFBE and other Microcontrollers / Microcontrollers and Processors at findchips.com