Overview of MC9S08JM60CLD by NXP Semiconductors
The MC9S08JM60CLD from NXP Semiconductors is an 8-bit microcontroller that features a robust S08 core with a maximum clock frequency of 24 MHz. This component is packaged in a 44-pin low-profile quad flat package (LQFP) that measures 10 mm by 10 mm with a 1.6 mm height and 0.8 mm pitch. It offers a substantial program memory size of 60 KB and a RAM size of 4 KB, facilitating complex operations and data management tasks.
This microcontroller is equipped with 33 I/O lines, supporting a wide array of peripheral extensions. It operates over an industrial temperature range of -40°C to 85°C and comes with advanced features such as Analog-to-Digital Converter (ADC), Direct Memory Access (DMA), Pulse Width Modulation (PWM) channels, and Boundary Scan. Such features make the MC9S08JM60CLD particularly suitable for sophisticated control systems in various applications. As of the current writing, the factory lead time for this part is 4 weeks.
Industry Applications for MC9S08JM60CLD
Note: The potential industry applications listed below are conceptual and require thorough analysis and verification by engineering teams for adherence to specific standards and requirements within those industries.
- Industrial Automation: The MC9S08JM60CLD might find potential use in control systems for automation machinery. Its array of I/O, coupled with DMA channels, can manage multiple sensor inputs and actuator outputs efficiently, a common requirement in automated manufacturing facilities.
- Renewal Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the robust PWM and ADC features of the MC9S08JM60CLD could provide effective and efficient energy management and monitoring solutions. The capability to handle industrial temperatures further supports its use in outdoor installations.
- Robotics and Drones: For robotics applications, the availability of sufficient PWM channels offers precise control over motors and actuators, which is critical in developing responsive robotic systems. Additionally, the low power consumption and compact size make it an attractive option for drone electronics, where size and efficiency are paramount.
About NXP Semiconductors
NXP Semiconductors is a prominent figure in the field of Microcontrollers and processors. The company offers a broad portfolio of microcontrollers including the MC9S08JM60CLD and similar parts that cater to varying requirements across multiple industries. Known for their innovation in secure connectivity, automotive, and industrial markets, NXP Semiconductors develops technologies designed for performance, efficiency, and reliability. Their microcontrollers are integral in applications ranging from simple consumer devices to complex automotive and industrial systems.
Where to Find MC9S08JM60CLD by NXP Semiconductors
For sourcing the MC9S08JM60CLD, buyers can visit findchips.com to verify stock levels and get current pricing from various distributors. Historically, this part has been available from distributors including Win Source Electronics, EBV Elektronik, Chip1Stop, and Future Electronics among others. As distributor inventories can change, checking findchips.com provides up-to-date availability. Additionally, the website also allows users to search and compare alternate Microcontrollers that might suit different application specifics or supply needs.