MC9S08JM60CQH by NXP Semiconductors

Overview of MC9S08JM60CQH by NXP Semiconductors

The MC9S08JM60CQH is an 8-bit microcontroller from NXP Semiconductors, designed for industrial-grade applications. Built on NXP’s S08 core, the microcontroller operates at a maximum clock frequency of 24 MHz and includes 60 KB of flash memory for robust program storage. The device is packaged in a 64-pin Quad Flat Package (QFP), which measures 14 x 14 mm, and is composed primarily of plastic/epoxy material.

This microcontroller supports advanced features such as an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA), and Pulse Width Modulation (PWM) channels; functions beneficial for managing complex tasks requiring quick data handling and precise control. Furthermore, the MC9S08JM60CQH operates within a temperature range of -40 ºC to 85 ºC, encapsulating a broad spectrum suitable for challenging environmental conditions.

As of the current writing, the standard factory lead time for this microcontroller is approximately 4 weeks, indicating continuous active production and availability. Additionally, this component complies with RoHS, REACH, and other environmental standards, making it a suitable choice for environmentally conscious applications.

Industry Applications for MC9S08JM60CQH

The versatility and technical features of the MC9S08JM60CQH make it potentially suitable for a variety of industry applications. It’s important to note that these potential applications are conceptual and should be verified by engineering and design teams for specific use cases.

  • Industrial Automation: The robust operating temperature range and the inclusive features such as DMA and PWM channels could potentially make this microcontroller a strong candidate for automation systems, programmable logic controllers, or real-time monitoring systems.
  • Renewable Energy: Devices such as solar panel controllers and smart grid equipment could potentially harness the capabilities of the MC9S08JM60CQH, especially considering its efficient power management and ADC functionalities, which can be critical for managing fluctuations in power supply and distribution.
  • Robotics and Drones: With capabilities like PWM for precise control over motors and actuators, and ADC for sensor data integration, this microcontroller might be effectively utilized in Robotics, particularly in motion control or navigation systems for drones.

Note that the above-mentioned industry applications are illustrations only. Further confirmation on the product’s compatibility with particular industry standards or specific requirements is essential.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the global semiconductor industry, particularly recognized for its extensive range of products within the Microcontrollers and processors segment. The company focuses on innovations in high-performance mixed-signal electronics. With the MC9S08JM60CQH, among other similar products, NXP targets a broad array of applications by delivering devices that emphasize efficiency, connectivity, and security. These products are widely regarded for their reliability and performance, making them favorites among designers and engineers across multiple industries.

Where to Find MC9S08JM60CQH by NXP Semiconductors

To purchase the MC9S08JM60CQH by NXP Semiconductors or to explore other alternatives within the realm of Microcontrollers, visit findchips.com. Key distributors that have historically stocked this part include Mouser Electronics, Avnet Americas, Future Electronics, and DigiKey. However, to ensure the most up-to-date stock levels and pricing, potential buyers are advised to verify current availability directly through findchips.com.

Compare pricing for MC9S08JM60CQH and other Microcontrollers / Microcontrollers and Processors at findchips.com