MC9S08PA32AVLH by NXP Semiconductors

Overview of MC9S08PA32AVLH by NXP Semiconductors

The MC9S08PA32AVLH is a microcontroller unit (MCU) featuring an 8-bit S08 core with 32KB of Flash memory. Manufactured by NXP Semiconductors, this MCU operates at a maximum clock frequency of 20 MHz and supports a wide operating voltage range from 2.7V to 5.5V. Housed in a 64-pin Low-profile Quad Flat Package (LQFP), the device offers a comprehensive feature set including 57 I/O lines, multi-channel pulse width modulation (PWM), and an analog-to-digital converter (ADC), making it highly adaptable for various applications.

The device has been designed with industrial-grade specifications, capable of operating under extreme temperatures ranging from -40°C to 105°C. The presence of advanced features along with the robust package design encapsulates its suitability for demanding applications. As of the current writing, the factory lead time for MC9S08PA32AVLH is approximately 13 weeks, indicating ongoing manufacturing without immediate stock availability.

Industry Applications for MC9S08PA32AVLH

The versatility of the MC9S08PA32AVLH makes it potentially suitable for several industries. It’s important to note that these potential applications are conceptual and require verification by engineering teams for specific standards and requirements.

  • Consumer Electronics: The MC9S08PA32AVLH could be an excellent choice for smart home devices such as thermostats and security systems. Its numerous I/O lines and robust operating temperature make it capable of handling complex user interfaces and variable environmental conditions.
  • Internet of Things (IoT): In IoT, the ability to process sensor data efficiently is crucial. The built-in ADC, along with PWM channels, provides essential capabilities for IoT devices like smart sensors or wearable health monitors, where power efficiency and compact size are critical.
  • Smart Cities: Potential applications in smart city solutions including traffic control systems or environmental monitoring, benefit from the MCU’s low power consumption and high temperature tolerance, ensuring reliable operation in varying urban environments.

These applications emphasize the need for thorough evaluation based on the specific requirements of the device and adherence to the relevant standards.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the Microcontrollers and Processors industry, renowned for their innovative approach and wide range of products. Their microcontroller lines are designed to cater to an array of applications, from automotive and industrial to consumer electronics and IoT. The MC9S08PA32AVLH is just one example of NXP’s commitment to quality and performance in microcontrollers, designed to provide reliable solutions for complex and power-sensitive applications. NXP ensures that their microcontrollers integrate well with other hardware components, offering engineers flexibility and efficiency in system design.

Where to Find MC9S08PA32AVLH by NXP Semiconductors

For engineers and procurement specialists looking to source the MC9S08PA32AVLH, it’s advisable to visit findchips.com. The website provides real-time information on availability and pricing from various distributors. Historically, this part has been available at distributors such as Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey, though it’s essential to check current stock levels and pricing.

For alternatives or similar Microcontrollers by NXP or other manufacturers, the platform provides an extensive database that is invaluable for comparison and suitable substitutions depending on project requirements.

Compare pricing for MC9S08PA32AVLH and other Microcontrollers at findchips.com