MC9S08QG8CDTER by NXP Semiconductors

Overview of MC9S08QG8CDTER by NXP Semiconductors

The MC9S08QG8CDTER is part of the S08 family of 8-bit microcontrollers designed and manufactured by NXP Semiconductors. This microcontroller operates up to a maximum frequency of 20MHz. Equipped with 8KB of flash memory for program storage, it sports a TSSOP-16 package, suiting a vast range of applications requiring compact, high-performance microcontrollers. This device’s core is based on the HCS08 architecture, delivering robust performance for complex tasks. Features such as its operating temperature range of -40 °C to 85 °C, supply voltage from 3V to 3.6V, and a maximum supply current of 5 mA make it highly versatile and suitable for various electronic applications.

Significantly, the MC9S08QG8CDTER contains 512 bytes of RAM for data storage, has 14 I/O lines providing ample interfacing capabilities, and supports analog-digital conversion (ADC) apart from having PWM channels for precise control operations. The microcontroller’s embedded flash program memory highlights its capability to be reprogrammed and tailored to specific applications, ensuring a flexible and adaptable solution for developers. Additionally, its compliance with RoHS and REACH regulations underlines its environmental friendliness and suitability for global markets. Note that as of this writing, the factory lead time for this component is listed as 13 weeks, revealing a planning factor for procurement strategies.

Industry Applications for MC9S08QG8CDTER

The versatility of the MC9S08QG8CDTER allows it to be potentially used across a broad spectrum of industries. While the specific use in any given application would require verification for compliance and suitability, we can conceptualize some industries and use cases where this microcontroller could be a good fit.

  • Internet of Things (IoT): Its small form factor, along with the capabilities for data acquisition (through ADCs) and control (via PWM channels), potentially makes the MC9S08QG8CDTER an excellent choice for IoT devices such as smart home sensors, wearable technology, or automation controllers.
  • Consumer Electronics: In consumer electronics, such as smart watches, gaming peripherals, or fitness trackers, where space is at a premium and power efficiency is crucial, this microcontroller’s features might offer the required balance between performance and power consumption.
  • Industrial Automation: The robust operating temperature range and the flexibility offered by the programmable nature of the MC9S08QG8CDTER possibly suit it for applications in industrial automation, including process controllers, monitoring systems, and automation hubs.
  • Automotive: Given its operational parameters, the microcontroller could theoretically find applications in automotive technology, especially in non-critical systems such as in-vehicle infotainment systems, though specifics around automotive-grade qualification should be carefully considered.

Please note these potential industry applications are conceptual and need detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. Within the realm of Microcontrollers and Processors, NXP is known for its wide range of products, including the innovative ARM-based processors and a comprehensive portfolio of microcontrollers, such as the S08 family to which the MC9S08QG8CDTER belongs. NXP focuses on developing solutions that leverage edge computing, enabling smarter systems in various sectors, including automotive, industrial, IoT, and mobile. Their commitment to innovation and quality is evident in their extensive product lines designed to meet the needs of a rapidly evolving digital world.

Where to Find MC9S08QG8CDTER by NXP Semiconductors

To find the MC9S08QG8CDTER for your application, or to research alternate Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, visiting findchips.com is recommended. Here, you can get up-to-date stock levels, pricing from various distributors, and even compare alternatives. Historically, this part has been available at distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, and Chip1Stop. However, stocks fluctuate, so checking findchips.com will provide the current availability and best options for procurement.

Compare pricing for MC9S08QG8CDTER and other Microcontrollers / Microcontrollers and Processors at findchips.com