MC9S12A64CFUE by NXP Semiconductors

Overview of MC9S12A64CFUE by NXP Semiconductors

The MC9S12A64CFUE is a 16-bit microcontroller designed by NXP Semiconductors, featuring 64 KB of Flash memory, and operates at a maximum frequency of 25 MHz. This microcontroller is housed in a 80-pin Quad Flat Package (QFP) and complies with RoHS standards, ensuring it meets current environmental regulations. It is part of the S12A family, recognized for its utility in a wide range of computing tasks where efficiency and processing power are critical. The MC9S12A64CFUE is supported by a 16 MHz clock frequency, 4 KB of RAM, and an integration of Analog-to-Digital Converter (ADC), making it versatile for numerous applications.

Its design is focused on meeting the demands of complex digital control systems. With an analog-to-digital converter, support for an external 16-bit data bus, and 59 I/O lines, this microcontroller offers a blend of functionality and scalability for various design needs. Additionally, it has features like PWM (Pulse Width Modulation) channels, which are crucial for control applications requiring precise signal modulation. The microcontroller operates within an industrial temperature range of -40 to +85 °C, making it suitable for applications in challenging environmental conditions. The MC9S18A64CFUE’s technology base is CMOS, and it requires a 5V power supply alongside its main 2.5V supply, highlighting its low power consumption design.

Industry Applications for MC9S12A64CFUE

The MC9S12A64CFUE’s technical attributes enable it to serve across a broad spectrum of industry applications. While the possible use cases for this Microcontroller are extensive, here are some key industries and potential applications:

  • Industrial Automation: Given its robust processing capabilities and I/O options, the MC9S12A64CFUE could potentially be used in complex control systems, such as programmable logic controllers (PLCs), or for sensor data acquisition and process control in manufacturing environments.
  • Transportation and Logistics: With attributes supportive of harsh operating environments, it might find applications in vehicle tracking systems, electronic toll collection, or fleet management solutions where durability and reliable performance are critical.
  • Healthcare: The precision and reliability of the MC9S12A64CFUE could make it ideally suited for medical devices such as portable monitoring equipment, infusion pumps, or handheld diagnostic devices where accuracy and reliability are paramount.
  • Renewable Energy: Its capacity for control-heavy tasks might see it deployed in solar panel controllers, wind turbine control systems, or battery management systems for efficient and reliable renewable energy management.
  • Automotive: The microcontroller could potentially be applied in automotive applications such as engine control units (ECUs), body control modules, or in-vehicle networking systems given its operational temperature range and processing power.
  • Robotics and Drones: Its combination of control functions, processing power, and I/O versatility could make it a favorable choice for robotic controllers, drone navigation systems, or autonomous vehicle guidance systems.

These industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure the MC9S12A64CFUE meets the specific needs of the intended application.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductor industry, particularly acclaimed for its extensive range of Microcontrollers and Processors. Their products are at the heart of a vast array of applications, from automotive and industrial to consumer electronics, leveraging advanced processing capabilities and innovative technologies to meet the complex demands of modern electronic systems. The MC9S12A64CFUE is among the notable offerings from NXP, reflecting the company’s commitment to providing high-performance, reliable microcontroller solutions. NXP is known for its continuous advancements in semiconductor design, ensuring their components deliver efficiency, power, and precision for a wide range of applications.

Where to Find MC9S12A64CFUE by NXP Semiconductors

To source the MC9S12A64CFUE, or to explore alternate parts that might be offered by NXP Semiconductors or other manufacturers, starting your search at findchips.com is recommended. This platform provides comprehensive information on stock levels, pricing, and distributors for a wide range of electronic components, including Microcontrollers. Historically, distributors such as Perfect Parts Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica have stocked MC9S12A64CFUE, but inventory can fluctuate. Therefore, checking current availability and pricing on findchips.com ensures you get the most up-to-date information.

Compare pricing for MC9S12A64CFUE and other Microcontrollers / Microcontrollers and Processors at findchips.com