Overview of MCF52258CAG66 by NXP Semiconductors
The MCF52258CAG66 is a 32-bit RISC microcontroller that operates at a clock frequency of up to 66 MHz, featuring a robust design that includes 512KB of FLASH memory and packaged in a low-profile 144-pin LQFP (Low Quad Flat Package). Manufactured by NXP Semiconductors, this part is designed to cater to demanding applications requiring high-speed processing and substantial memory capacity. The device core is based on the ColdFire V2 architecture, which is known for its efficiency and low power consumption, making it an ideal choice for embedded applications.
With its RoHS-compliant construction, the MCF52258CAG66 promises environmentally friendly solutions without compromising on performance. It supports a wide operating temperature range from -40 °C to 85 °C, catering to applications requiring durability under extreme conditions. The microcontroller incorporates features such as an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, Pulse-Width Modulation (PWM) channels, and it has 96 I/O lines for interfacing with peripherals. This microcontroller is well-suited for applications that demand high levels of data processing and real-time control.
Industry Applications for MCF52258CAG66
The versatile features of the MCF52258CAG66 make it suitable for a wide range of industry applications. Below are some of the use cases where this microcontroller might find utility:
- Industrial Automation: The robust processing power and considerable I/O capabilities make it a potential fit for managing complex operations in manufacturing processes, programmable logic controllers (PLCs), and other automation systems where high-speed control and data acquisition are crucial.
- Consumer Electronics: Its capacity for fast processing and multimedia interfacing allows it to potentially serve in consumer electronics, such as advanced gaming consoles, high-performance audio systems, and smart home devices, where efficient processing of multimedia content is required.
- Automotive: Given its high operating temperature range and efficiency, the MCF52258CAG66 could be utilized in automotive applications, particularly in areas like engine control units (ECUs), onboard diagnostics, and infotainment systems that demand reliable performance under the thermal stresses of an automotive environment.
- Networking: Its efficient data handling capabilities might be applied in networking equipment like routers, switches, and wireless communication devices, where fast and reliable data processing is essential for network traffic management.
Note that these potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ascertain the suitability of the MCF52258CAG66 for specific applications.
About NXP Semiconductors
NXP Semiconductors is a leading technology company that specializes in various semiconductor products, including a comprehensive range of Microcontrollers and Processors. With a focus on innovation and quality, NXP Semiconductors has established itself as a key player in the semiconductor industry, catering to automotive, industrial, consumer, and networking markets. The MCF52258CAG66 is part of NXP’s ColdFire Family of microcontrollers, which is known for its advanced RISC architecture, providing efficient processing capabilities and low power consumption. NXP offers a wide spectrum of microcontrollers, from basic to advanced models, designed to meet the diverse needs of modern electronic applications.
Where to Find MCF52258CAG66 by NXP Semiconductors
For engineering or procurement professionals interested in sourcing the MCF52258CAG66, findchips.com is the go-to online platform. Here, users can find detailed information, current stock levels, and pricing from various distributors. Historically, the part has been available at distributors such as EBV Elektronik, Avnet Silica, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most accurate and up-to-date information on availability and pricing, users are encouraged to visit findchips.com. Additionally, for those seeking alternatives or related parts, the Microcontrollers category on findchips.com provides an extensive selection of options from NXP Semiconductors and other manufacturers.