Overview of MCF52259CAG80 by NXP Semiconductors
The MCF52259CAG80 from NXP Semiconductors is a 32-bit, ColdFire V2 core microcontroller, clocked at 80MHz and contained in a 144-pin low-profile quad flat package (LQFP-144). This microcontroller features a sizeable program memory of 512kB and operates within a comprehensive industrial temperature range of -40 °C to 85 °C. Its data bus width is 32 bit, providing efficient handling and processing capabilities suitable for a variety of demanding applications.
Additionally, MCF52259CAG80 offers versatile peripheral features including 96 I/O lines, Direct Memory Access (DMA) channels, Pulse Width Modulation (PWM) channels, and an Analog-to-Digital Converter (ADC). This microcontroller operates at a nominal supply voltage of 3.3 V and uses CMOS technology, encapsulated in a plastic/epoxy package which adheres to the RoHS compliance, making it environmentally friendly. Due to the integral technology and specifications, it fits perfectly into the subcategory of Microcontrollers.
Industry Applications for MCF52259CAG80
The MCF52259CAG80 with its broad range of features could potentially be suitable for various industry applications. Note that these applications are conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Industrial Automation: With PWM channels for motor control and ADC for sensor data, MCF52259CAG80 can be integral in developing automation machinery and control systems.
- Consumer Electronics: Its ability to interface with numerous I/Os alongside its robust processing capability might make it suitable for complex consumer devices like smart home devices or multimedia systems.
- Telecommunications: Given its fast processing speed and many I/O lines, this microcontroller potentially suits infrastructure equipment that requires reliable data management and communication.
- Smart Cities: The microcontroller could help manage city-scale IoT networks, potentially driving features ranging from traffic management systems to utility monitoring.
- IoT Devices: Its low power consumption and high integration capabilities could make the MCF52259CAG80 a suitable choice for wearable tech and other IoT devices.
About NXP Semiconductors
NXP Semiconductors is a prominent industry leader recognized for its extensive range of solutions that include everything from Microcontrollers and Processors to RF. This robust portfolio makes NXP well-suited across numerous applications, from automotive safety and next-generation networking to general solutions like the MCF52259CAG80, which exemplifies their commitment to leadership in technology and innovation. NXP Semiconductors focuses on high performance mixed signal innovations which drive leading applications in verticals that require rigorous, high-quality standards.
Where to Find MCF52259CAG80 by NXP Semiconductors
For those interested in purchasing or researching the MCF52259CAG80, it’s recommended to visit findchips.com. This platform provides current stock levels, pricing, and the option to compare this microcontroller with alternative products. Historically, this part has been available from distributors such as LCSC, EBV Elektronik, Arrow Electronics, and Mouser Electronics. However, availability can fluctuate, so for the most current information, head directly to findchips.com.