MCF5234CVM150 by NXP Semiconductors

Overview of MCF5234CVM150 by NXP Semiconductors

The MCF5234CVM150 is a 32-bit RISC microprocessor that operates at a clock frequency of 150 MHz. This part is specifically housed in a PBGA256 package, consisting of 256 pins, designed to facilitate a compact mounting while providing robustness. The part belongs to the Coldfire V2 family, particularly within the MCF523X series of microprocessors manufactured by NXP Semiconductors.

One notable aspect of the MCF5234CVM150 is its low power mode feature, which is particularly appealing for applications where power consumption is a critical factor. The device operates under a supply voltage range from 3.0V to 3.3V, which aligns well with many modern electronic design requirements. The processor is also ROHS compliant, indicating it meets environmental regulations for hazardous substances.

Regarding performance metrics, the MCF5234CVM150 has a 24-bit address bus width and a 32-bit external data bus width. Its integrated cache support enhances the processing capabilities, vital for tasks requiring efficient data handling. The industrial temperature grade indicates that this microprocessor is suitable for applications within a temperature range of -40 °C to 85 °C, which extends its potential use in rugged environments.

Industry Applications for MCF5234CVM150

The MCF5234CVM150 may find various applications across different industries due to its features and specifications. Below are several potential use cases that highlight its versatility:

  • Industrial Automation: This microprocessor could be integrated into automated control systems, serving functions such as data acquisition and process control. Its efficient processing power and low power mode could help in managing extensive sensor networks or real-time monitoring systems.
  • Transportation and Logistics: The device might be utilized in logistics management systems that require tracking and data communication between vehicles and central servers. Its robust performance under varying environmental conditions could make it a suitable choice for onboard applications or warehouse automation systems.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbines, the MCF5234CVM150 may play a role in monitoring system parameters and optimizing energy production. Its low power features could align well with energy-efficient designs.
  • Robotics and Drones: The microprocessor potentially could be used in robotic control systems or UAVs, where reliable data processing and real-time decision-making are needed. Its compact form factor and temperature tolerance might offer advantages in designing agile and responsive aerial or ground robots.

These potential industry applications are conceptual and illustrative, requiring comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar microprocessors may also serve in these applications, providing design flexibility depending on the specific needs.

About NXP Semiconductors

NXP Semiconductors is recognized as a leading provider in the field of integrated circuits, particularly within the domain of microprocessors and microcontrollers. In their portfolio, the MCF5234CVM150 is a part of the Coldfire V2 family, which is designed for various embedded applications. NXP is focused on creating innovative solutions that enhance connectivity and efficiency in a wide range of markets, from automotive to industrial automation.

Similar parts manufactured by NXP include other members of the Coldfire line, which may offer various features and performance metrics tailored to specific applications. This diversity allows designers the flexibility to select components that best meet the nuances of their projects.

Where to Find MCF5234CVM150 by NXP Semiconductors

To find the MCF5234CVM150, it is recommended to explore distributors listed on findchips.com, which may provide real-time availability and pricing information. This part has historically been available from distributors such as:

  • Win Source Electronics
  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica

However, current stock levels may vary, and the best source for up-to-date information is findchips.com. The site can also be utilized to explore other Microprocessors that might suit similar applications from both NXP Semiconductors and other manufacturers.

Compare pricing for MCF5234CVM150 and other Microprocessors / Microcontrollers and Processors at findchips.com