Overview of MCF5272VM66 by NXP Semiconductors
The MCF5272VM66 is part of the MCF527x series from NXP Semiconductors, featuring a 32-bit RISC processor that operates at a maximum clock frequency of 66 MHz. It incorporates a plastic ball grid array (BGA) with 196 pins, known as the MAPBGA-196 package. This microcontroller includes 16 KB of flash memory and 1 KB of RAM, suitable for applications requiring efficient processing and moderate memory allocation.
This processor supports fixed-point arithmetic and includes an integrated cache to enhance processing speed and efficiency. The subcategory of Microprocessors where this product belongs highlights its compatibility in systems where complex computations and real-time processing are required. Additionally, its support for boundary scan aids in effective testing and debugging, making it a comprehensive package for varied applications. As an obsolete component with a classification of “COMMERCIAL” temperature grade, it typically means that sourcing the MCF5272VM66 might require looking into secondary markets or finding suitable replacements for new designs.
Industry Applications for MCF5272VM66
The MCF5272VM66 could potentially fit into various industry applications, particularly in systems requiring a robust processing capability and controlled power consumption. Note, the mentioned applications require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to standards.
- Internet of Things (IoT): Its integration capabilities with CMOS technology and low power modes make it potentially suitable for IoT devices that need efficient power management and connectivity options.
- Industrial Automation: The processor’s ability to handle fixed-point arithmetic can make it useful in manufacturing automation for tasks that require precise control and real-time processing, although its 32-bit architecture might restrict its usage in more complex systems.
- Consumer Electronics: Devices such as smart home systems that require moderate processing power could utilize a processor like the MCF5272VM66, benefiting from its energy-efficient performance and integrated cache.
- Telecommunications: Given its data and address bus width capabilities, this part could potentially be used in communication equipment where moderate data processing is required.
- Education and Research: In academic settings, this component might be suitable for research projects and learning modules that require microprocessors for real-time data processing and educational purposes.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of Microprocessors and Microcontrollers. This company has a long-standing reputation for delivering high-performance semiconductor solutions across a wide range of applications. Their product line, including the MCF5272VM66, demonstrates their commitment to innovation and quality in the development of 32-bit microcontrollers, which cater to sophisticated digital processing needs across various sectors. NXP continues to invest in research and development, ensuring their products adapt to the evolving demands of technology sectors.
Where to Find MCF5272VM66 by NXP Semiconductors
For those interested in purchasing or further exploring the MCF5272VM66, it is advisable to research on platforms like findchips.com. This site provides up-to-date information on stock availability and pricing from various distributors. Traditionally, distributors such as Flip Electronics, Chip 1 Exchange, Sensible Micro Corporation, Ameya Holding Limited, and Future Electronics have carried this part. However, inventory levels and availability may vary, so checking current listings on findchips.com is recommended. For alternative parts and other Microprocessors, you might also explore additional options offered by NXP Semiconductors or other manufacturers on the same platform.