MCF5274LVM166 by NXP Semiconductors

Overview of MCF5274LVM166 by NXP Semiconductors

The MCF5274LVM166 is a 32-bit, RISC processor that operates at a speed of up to 166 MHz. It is packaged in a 196-pin PBGA (plastic ball grid array) and is part of the ColdFire V2 family, specifically the MCF527x series of microprocessors. This component emphasizes its low-power consumption while offering robust performance features such as an integrated cache, boundary scan capabilities, and a fixed-point arithmetic format.

The processor supports a clock frequency up to 83 MHz, provides a 24-bit address bus width, and supports an external data bus width of 32 bits. As for power requirements, the MCF5274LVM166 operates between 1.4V and 1.6V with a nominal voltage of 1.5V. Additionally, it features a commercial temperature grade with a maximum operating temperature of 70°C and incorporates a moisture sensitivity level of 3, ensuring reliable performance under varying environmental conditions.

Notably, the MCF5274LVM166 is RoHS compliant and adheres to the latest environmental standards which include the Reach compliance code. The factory lead time for this part is currently 13 weeks at the time of writing.

Industry Applications for MCF5274LVM166

The attributes and performance specifications of the MCF5274LVM166 make it suitable for various potential applications within several industries. Below are some indicative industry applications where this microprocessor might be effectively utilized. Please consider these applications as conceptual and they require further analysis and verification for real-world implementation:

  • Industrial Automation: The robust processing power and the integrated features such as fixed-point computation and boundary scan can be effectively utilized in control systems for manufacturing processes. Components like programmable logic controllers (PLCs) and human-machine interfaces (HMIs) could potentially integrate this microprocessor.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the need for reliable and efficient processing is critical. The low power modes and the high temperature tolerance of the MCF5274LVM166 could possibly enhance the performance and reliability of these systems.
  • Robotics and Drones: Given its high-speed processing capabilities and low power requirement, the MCF5274LVM166 might be suitable for use in the autonomous control units of robots and drones, where efficient data processing and real-time decision-making are essential.

It is important for developers and designers to conduct thorough evaluations and adhere to industry-specific standards when incorporating the MCF5274LVM166 into their designs.

About NXP Semiconductors

NXP Semiconductors, known for its strong innovation in the microprocessor and microcontroller markets, specializes in high-performance mixed-signal products. With a comprehensive portfolio that includes various families like ColdFire, ARM-based microcontrollers, and automotive processing units, NXP caters to a broad spectrum of applications across multiple industries. The MCF5274LVM166, as part of its ColdFire V2 microprocessor series, exemplifies NXP’s commitment to providing solutions that offer an optimal balance between performance, power consumption, and cost.

Where to Find MCF5274LVM166 by NXP Semiconductors

The MCF5274LVM166 is available for purchase from numerous distributors, some of which have historically included Flip Electronics, EBV Elektronik, Avnet Silica, Quest Components, Bristol Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and pricing, it is advisable to check on findchips.com. For alternate parts similar to the MCF5274LVM166 offered by NXP or other manufacturers, you may refer to linked resources on findchips.com under the Microprocessors section.

Compare pricing for MCF5274LVM166 and other Microprocessors / Microcontrollers and Processors at findchips.com