MCHC11F1CFNE4R by NXP Semiconductors

Overview of MCHC11F1CFNE4R by NXP Semiconductors

The MCHC11F1CFNE4R is an 8-bit microcontroller featuring EEPROM program memory, designed to operate at up to 4MHz. Encased in a PLCC-68 (Plastic Leaded Chip Carrier) packaging, this component boasts 54 input/output (I/O) lines, making it highly versatile for a wide range of applications. As part of the HC11 family, specifically the 68HC11F1 series by NXP Semiconductors, it comes from a well-established lineage of microcontrollers known for their reliability and performance across various computing environments.

This particular MC( is fabricated using CMOS technology, offering a robust blend of power efficiency and processing capability. It supports a 16-bit address bus and an 8-bit external data bus, enhancing its ability to handle complex interactions with peripherals and memory. Operating temperatures can range from -40°C to 85°C, ensuring reliable performance under a vast array of environmental conditions. Furthermore, the presence of an ADC (Analog to Digital Converter) reinforces its applicability in scenarios requiring analog input processing.

It adheres to contemporary standards for environmental compliance, being both RoHS (Restriction of Hazardous Substances) compliant and Reach compliant. Additionally, with its introduction to the market in 1988, it underscores a long-standing presence and proven track record in the microcontroller domain. This component is also noted for its industrial-grade build, evidenced by its moisture sensitivity level (MSL) of 3, making it suitable for a variety of demanding applications where reliability is paramount.

Industry Applications for MCHC11F1CFNE4R

Given the technical features and robustness of the MCHC11F1CFNE4R, it finds potential use across a variety of industries. However, its suitability for specific projects should be evaluated by engineering and design teams concerning industry standards and application-specific requirements. Illustratively, it could potentially serve in the following sectors:

  • Industrial Automation: The extensive I/O capability and EEPROM for program storage could make it a viable choice for controlling machinery or processes, possibly in applications such as programmable logic controllers (PLCs).
  • Consumer Electronics: Its ability to operate at a wide range of temperatures and robust I/O options might see it integrated into consumer devices, such as home automation systems or interactive toys, where dependable embedded control is needed.
  • Telecommunications: Given its ADC feature and processing speed, it might find application in telecommunication devices, such as modems or routers, where analog signals need conversion and subsequent processing.
  • Environmental Monitoring: The microcontroller’s precision and reliability could potentially be harnessed for environmental sensors and monitoring systems, where data on conditions need to be gathered and analyzed reliably.
  • Education and Research: Due to its straightforward design and wide operating temperature range, it might also serve well in educational kits or research projects requiring programmable microcontrollers for experiments or prototype development.

Note that these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly renowned for its contributions to the Microcontrollers and processors sector. With a history of innovation dating back to Philips Semiconductors, NXP excels in creating solutions that address the needs of the connected world, making electronics more secure, sustainable, and efficient. Within the realm of Microcontrollers, NXP offers a wide range of products, including families like the HC11, among which the MCHC11F1CFNE4R is a notable example. These components are designed with an emphasis on versatility, power efficiency, and performance, catering to a broad spectrum of applications from industrial automation to consumer electronics.

Where to Find MCHC11F1CFNE4R by NXP Semiconductors

For those looking to procure the MCHC11F1CFNE4R microcontroller, findchips.com serves as an invaluable resource. By leveraging the extensive search tools available on FindChips, procurement professionals and engineers can easily determine current stock levels, obtain up-to-date pricing information, and compare alternatives. Historically, distributors such as Win Source Electronics and Newark have carried this component, but inventory levels and availability can fluctuate. To explore additional suppliers or find alternate Microcontrollers offered by NXP Semiconductors or other manufacturers, utilizing the expansive FindChips database is highly recommended.

Compare pricing for MCHC11F1CFNE4R and other Microcontrollers / Microcontrollers and Processors at findchips.com