Overview of MCHC908GR8CFAE by NXP Semiconductors
The MCHC908GR8CFAE is an 8-bit microcontroller based on the HC08 family, operating at a maximum clock frequency of 8 MHz. It is packaged in a low profile, 32 lead LQFP (Plastic Encapsulated Quad Flat Package). This microcontroller offers 7.5KB of flash memory for program storage, making it a suitable choice for applications that do not require large amounts of code or data storage but still benefit from the flash’s flexibility for updates and modifications. Its operating voltage ranges from 4.5V to 5.5V, with a nominal supply voltage of 5V, and it can operate at a reduced voltage of 3V at 4.1 MHz, enhancing its versatility in different power environments.
Incorporating features such as an Analog-to-Digital Converter (ADC), Pulse Width Modulation (PWM) channels, and support for up to 21 I/O lines, the MCHC908GR8CFAE is designed to cater to a wide array of embedded applications. Its capability to handle a maximum clock frequency up to 32.8 MHz (under certain conditions), alongside industrial temperature range support from -40°C to +85°C, makes it robust for demanding operational environments. Furthermore, being RoHS compliant and adhering to the Reach compliance code ensures its suitability for use in applications sensitive to environmental regulations. The part is classified as obsolete, signaling a transition phase in technology or a shift towards more advanced solutions within the industry.
Industry Applications for MCHC908GR8CFAE
Potential applications of the MCHC908GR8CFAE span numerous sectors, drawing upon its key features like flash memory, hardware peripherals, and flexible power requirements. It is important to note that these potential applications are conceptual and necessitate thorough evaluation by engineering and procurement teams for compliance with specific industry standards and application requisites.
- Industrial Automation: The MCHC908GR8CFAE could potentially be utilized in control systems for machines or process automation, where its I/O capabilities and PWM channels enable interfacing with sensors, actuators, and other control devices. The industrial temperature range support underscores its applicability in challenging operating conditions.
- Consumer Electronics: In consumer electronics, such as smart appliances, entertainment systems, or wearable devices, the microcontroller might serve as a primary controller, interfacing with user inputs, displays, and other electronic components. Its power efficiency and compact footprint align with the demands for smaller, energy-conscious devices.
- Automotive: Given its robust operating temperature range and hardware features, the MCHC908GR8CFAE might find use in automotive applications for controlling non-critical subsystems, sensor data processing, or as part of diagnostic tools. However, specific compliance with automotive standards would be imperative.
- Home Automation: This microcontroller could potentially support applications in home automation systems, such as smart thermostats, security systems, or lighting control, where its ADC, I/O lines, and PWM channels could interact with various sensors, actuators, and communication modules.
Please remember, the outlined industry applications are illustrative. Actual deployment should proceed only after in-depth analysis and verification by qualified professionals to ensure adherence to all relevant standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company in the Microcontrollers and Processors space, known for its innovative approach towards the semiconductor industry. The company offers a broad portfolio of products catering to various applications, ranging from automotive and industrial to consumer electronics and mobile communications. NXP is particularly recognized for its expertise in high-performance mixed-signal electronics, with the MCHC908GR8CFAE representing just one example of its extensive offerings in the microcontroller domain. They manufacture an array of similar parts, designed to meet the diverse needs of modern electronic designs, emphasizing security, connectivity, and power efficiency.
Where to Find MCHC908GR8CFAE by NXP Semiconductors
To source the MCHC908GR8CFAE microcontroller, findchips.com offers comprehensive options for procurement and price comparison among various distributors. Prospective buyers can search across multiple suppliers to find the best availability and pricing information in real-time. While historically this part has been available from distributors such as Ameya Holding Limited and Farnell, inventory levels and pricing are subject to change. Therefore, visiting findchips.com will provide the most current stock levels and competitive pricing. Additionally, for those seeking alternatives to the MCHC908GR8CFAE, the Microcontrollers section on Findchips can help identify similar parts from NXP Semiconductors or other manufacturers, ensuring that your design and procurement requirements are optimally met.