MCIMX258CJM4A by NXP Semiconductors

Overview of MCIMX258CJM4A by NXP Semiconductors

The MCIMX258CJM4A is a 32-bit microprocessor from NXP Semiconductors, operated at 400 MHz and housed in a MAPBGA-400 package. This component is part of the broader i.MX family, specifically the i.MX25 series of microprocessors. It is designed with one CPU core and does not specify onboard program memory size, indicating flexibility in memory implementation based on application requirements. The IC offers a minimum supply voltage of 1.38 V and a maximum of 1.52 V, with a nominal operating voltage of 1.45 V. Also noteworthy is its additional requirement of a 3.3 V I/O supply, which should be considered during design and implementation phases.

Its physical specifications include a square, low-profile, fine-pitch body with dimensions of 17 mm x 17 mm and a seated height of maximum 1.6 mm. The microprocessor features an industrial-grade operating temperature ranging from -40 °C to 85 °C, suitable for various robust applications. Regarding environmental and regulatory compliance, the MCIMX258CJM4A is RoHS and REACH compliant, reflecting NXP’s commitment to environmental sustainability.

Industry Applications for MCIMX258CJM4A

The applications for the MCIMX258CJM4A microprocessor span various industries where robust performance, high reliability, and flexibility are prerequisites. Below, we explore potential uses within selected industries:

  • Industrial Automation: This component might be utilized in the control systems of automated production lines. Its capability to operate under a wide range of temperatures and additional voltage requirements implies its suitability for industrial environments where reliability under varying operational conditions is crucial.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the MCIMX258CJM4A could potentially provide the processing power required to handle complex algorithms that optimize power conversion and grid interaction, supported by its ability to operate reliably in outdoor and variable climatic conditions.
  • Robotics and Drones: The microprocessor could also find uses in robotic controllers or drone navigation systems, where compact size, power efficiency, and processing capabilities are necessary for autonomous operation and real-time data processing.

Please note: these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and to meet specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the space of Multifunction Peripherals, under the broad category of microcontrollers and processors. The company designs and manufactures a variety of products that integrate multiple functions necessary for modern electronic systems. Their inclusion of the MXIMX258CJM4A in their product lineup reflects their commitment to providing advanced solutions that meet diverse industry needs, from consumer electronics to industrial and automotive systems. Their products are renowned for their reliability, performance, and compliance with contemporary environmental standards, such as RoHS and REACH.

Where to Find MCIMX258CJM4A by NXP Semiconductors

To find the MCIMX258CJM4A for purchase, potential buyers are advised to conduct research via our website, Multifunction Peripherals. This resource offers updated information on availability and competitive pricing from various distributors. Historically, this part has been carried by distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, availability may vary, and current stock levels and prices can be best checked directly on our site.

Compare pricing for MCIMX258CJM4A and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com