MCIMX535DVP1C2 by NXP Semiconductors

Overview of MCIMX535DVP1C2 by NXP Semiconductors

The MCIMX535DVP1C2 is a RISC Microprocessor designed and manufactured by NXP Semiconductors. This part operates at a clock frequency of 1000MHz and is fabricated using CMOS technology. It is packaged in a TEPBGA-529, indicating a very fine pitch ball grid array. This microprocessor supports a 32-bit size with a 26-bit address bus width and a 32-bit external data bus width. An essential feature of the MCIMX535DVP1C2 is its integrated cache, designed for optimized data storage and access. Additionally, this component is notable for its boundary scan capability, low power mode, and support for floating-point operations. It operates within a temperature range of -20 °C to 85 °C and is compliant with RoHS and REACH standards, showcasing its adherence to environmental guidelines. The MCIMX535DVP1C2 is part of the i.MX53 series, which is iconic for its high-performance multimedia and energy-efficient processing capabilities, making it an ideal choice for a wide range of industrial applications.

Industry Applications for MCIMX535DVP1C2

Due to its advanced features such as high processing speed, extensive data and address bus widths, and low power consumption, the MCIMX535DVP1C2 microprocessor finds its use in various industry applications. It is important to note that these potential industry applications are conceptual/illustrative and would require a detailed analysis by engineering and design teams to ensure compatibility with specific requirements.

  • Industrial Automation: The MCIMX535DVP1C2 could potentially be used in complex industrial control systems, where precision and processing speed are critical. Its integrated cache and high-speed operations might support real-time processing needs of automation controllers, sensor monitoring systems, and industrial robotics.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the MCIMX535DVP1C2’s efficiency and processing capabilities might efficiently handle the computation-heavy tasks involved in monitoring, optimizing, and controlling renewable energy generation and distribution.
  • Robotics and Drones: The processor’s capability to support floating-point operations and its low power consumption mode could make it a viable choice for robotics and drones. These applications often require efficient real-time processing for navigation, obstacle detection, and in some cases, complex image processing tasks.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, notably recognized for its innovative contributions in the field of Microprocessors and Microcontrollers. NXP stands out for its broad portfolio of products that encompass a wide range of applications, from automotive and industrial to communications and computing. Specifically, in the domain of microprocessors, NXP has established itself with the i.MX series, including MCIMX535DVP1C2 and similar parts. These microprocessors are designed with a focus on performance, energy efficiency, and reliability, catering to the ever-increasing demands of advanced electronic applications. NXP’s commitment to innovation, quality, and sustainability has made it a preferred choice for engineers and designers worldwide.

Where to Find MCIMX535DVP1C2 by NXP Semiconductors

To research where to purchase the MCIMX535DVP1C2 microprocessor, findchips.com should be your primary resource. On findchips.com, you can access up-to-date inventory information, compare pricing, and find detailed part information from a variety of distributors. Historically, the MCIMX535DVP1C2 has been available at distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, it’s crucial to check current stock levels, pricing, and possible alternative parts directly through findchips.com to ensure the most accurate and relevant information. For those looking into alternatives or similar parts from NXP Semiconductors or other manufacturers, the comprehensive list of Microprocessors on the platform could be immensely helpful.

Compare pricing for MCIMX535DVP1C2 and other Microprocessors / Microcontrollers and Processors at findchips.com