Overview of MCIMX6D5EYM10AD by NXP Semiconductors
The MCIMX6D5EYM10AD is a 64-bit, 1000MHz microprocessor designed for high-performance applications. Manufactured by NXP Semiconductors, this component falls into the Multifunction Peripherals subcategory, a segment of microcontrollers and processors. It features a dual-core Cortex-A9 processor, capable of running at a frequency of up to 1GHz. Housed in a FCPBGA-624 package, it supports a supply voltage range from 1.35V to 1.5V, making it versatile for various electrical environments. Its robust design accommodates an operating temperature range from -20°C to 105°C, catering to applications requiring durability under extreme conditions.
In addition to its core capabilities, the MCIMX6D5EYM10AD comes with a set of features tailored for advanced applications, such as a nominal frequency of 24MHz. It is developed using CMOS technology, ensuring energy efficiency and reduced power consumption. This microprocessor is compliant with RoHS, REACH, and carries an ECCN Code of 5A992.C, ensuring its availability for global distribution without stringent export controls. The component is also characterized by a moisture sensitivity level of 3, indicating its resilience to humidity during the handling process.
Industry Applications for MCIMX6D5EYM10AD
The versatility of the MCIMX6D5EYM10AD allows it to serve a wide range of industry applications, potentially providing solutions across various technological needs. The adaptability of such microprocessors enables their use in a myriad of contexts, subject to the requirements of the application. Below are some industries and applications where the MCIMX6D5EYM10AD might find utility:
- Healthcare Devices: Given its reliability and support for complex computations, the microprocessor could potentially be used in medical diagnostic equipment, patient monitoring systems, and portable healthcare devices. Its high performance and low power consumption make it ideal for handling sensitive data and ensuring long battery life in portable applications.
- Industrial Automation: The robust operating temperature range and high processing capabilities might make this microprocessor suitable for control systems in manufacturing processes, where precision and reliability are of paramount importance. Applications could include robotics, assembly line control systems, and Industrial Internet of Things (IIoT) devices.
- Consumer Electronics: In the realm of consumer electronics, the MCIMX6D5EYM10AD could potentially power smart home devices, multimedia systems, and advanced gaming consoles, providing the necessary computational strength and efficiency required for high-quality user experiences.
- Smart Cities and Infrastructure: Given its capabilities, the microprocessor could be used in the development of smart city technologies, such as traffic control systems, environmental monitoring, and public safety equipment, where reliable and continuous operation is crucial.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of smart, connected solutions, including those within the Multifunction Peripherals category of microcontrollers and processors. NXP’s portfolio includes the MCIMX6D5EYM10AD, among other similar parts, designed to meet a broad range of applications across various industries. The company focuses on innovations in areas such as automotive, IoT, industry 4.0, mobile communications, and infrastructure, leveraging advanced technologies in its products. Its commitment to quality and performance, along with comprehensive support for its products, positions NXP Semiconductors as a go-to choice for engineers and procurement professionals seeking reliable microcontrollers and processors for their applications.
Where to Find MCIMX6D5EYM10AD by NXP Semiconductors
For individuals looking to purchase the MCIMX6D5EYM10AD, our platform, findchips.com, offers an efficient way to search for this part. By visiting our site, you can find current stock levels, pricing, and availability from various distributors. Some of the distributors that have historically carried this part include Win Source Electronics, Flip Electronics, EBV Elektronik, and Avnet Silica. However, it’s recommended to check findchips.com to get the most up-to-date information regarding availability. Additionally, for those seeking alternatives to the MCIMX6D5EYM10AD, our site can help you find similar parts offered by NXP Semiconductors or other manufacturers within the Multifunction Peripherals category.