MCIMX6D6AVT10AC by NXP Semiconductors

Overview of MCIMX6D6AVT10AC by NXP Semiconductors

The MCIMX6D6AVT10AC is a microprocessor from the i.MX 6Dual Series belonging to the i.MX Family of microprocessors produced by NXP Semiconductors. It incorporates advanced features suitable for a range of demanding applications. With a dual-core configuration, this microprocessor operates at a frequency of 1GHz and is enclosed in a FCPBGA-624 package.

In terms of technical specifications, the MCIMX6D6AVT10AC supports a minimum supply voltage of 1.35V and a maximum of 1.5V. It offers robust environmental tolerances with an operational temperature range from -40°C to 125°C, highlighting its utility in varied working conditions. This component is notable for its high terminal count of 624 pins, which are formatted in a fine pitch ball grid array (FBGA). Furthermore, its compliance with RoHS and REACH regulations ensures that it meets the current environmental standards critical for global deployment in electronics.

The factory lead time for this component is reported as 13 weeks as of the current writing, which is crucial information for project planning and management.

Industry Applications for MCIMX6D6AVT10AC

The MCIMX6D6AVT10AC microprocessor by NXP Semiconductors is primarily designed for versatile applications within various industry sectors. Its dual-core architecture and high operating temperature range make it a compelling choice for sophisticated electronics.

  • Consumer Electronics: The microprocessor could potentially find application in advanced consumer electronics devices such as high-performance gaming consoles and smart home systems, where processing power and reliability under different environmental conditions are crucial. The technology implemented in MCIMX6D6AVT10AC supports high-resolution video processing and multitasking capabilities, making it suitable for multimedia applications.
  • Internet of Things (IoT): This device might be used in IoT gateways or edge devices due to its powerful processing capabilities and ability to operate in extended temperature ranges. Its support for various communication protocols and the high pin count allows for extensive connectivity options, which are critical for IoT applications that collect and transmit large amounts of data.
  • Smart Cities: In smart city infrastructure, items such as smart traffic management systems or energy distribution networks could benefit from the robust performance and automotive-grade temperature support of this microprocessor. The availability to interface with various sensors and control units, while managing data-intensive operations, would be crucial in these applications.

Note that these potential industry applications are only conceptual and must be analyzed and verified by engineering and design teams for adherence to industry standards and specific requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the semiconductor industry, known for their wide range of products including those in the categories of microcontrollers and processors, with a deep focus on Multifunction Peripherals. They specialize in catering to high-performance mixed-signal electronics. MCIMX6D6AVT10AC is a part of NXP’s broad portfolio which adequately showcases their capabilities in developing high-quality microprocessors designed for multifunctional uses across various technology sectors.

Where to Find MCIMX6D6AVT10AC by NXP Semiconductors

To source the MCIMX6D6AVT10AC by NXP Semiconductors, professionals can find comprehensive stock information and availability on Findchips.com. The part has been historically listed with distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark among others. However, considering the dynamic nature of stock and pricing in electronic components distribution, it’s highly recommended to check directly on Findchips for the most current data.

For those seeking alternative parts to the MCIMX6D6AVT10AC within the Multifunction Peripherals category or from other manufacturers, Findchips’ comprehensive search and comparison tools provide valuable aid in this regard.

Compare pricing for MCIMX6D6AVT10AC and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com