MCIMX6D6AVT10AD by NXP Semiconductors

Overview of MCIMX6D6AVT10AD by NXP Semiconductors

The MCIMX6D6AVT10AD microprocessor unit (MPU) by NXP Semiconductors is a high-performance, 32-bit Cortex-A9 processor that operates at a speed of 1GHz. Encased in a 624-pin Flip-Chip Ball Grid Array (FCBGA-624) package, this MPU is notable for its sophisticated package design, allowing for efficient electrical and thermal performance. It is designed to support a wide range of applications, leveraging the Cortex-A9’s capabilities in handling complex processing tasks with efficiency.

This particular component is part of the Multifunction Peripherals subcategory within the broader category of Microcontrollers and Processors, illustrating its versatility in integrating multiple functions into a single device. According to the provided part data attributes, the MCIMX6D6AVT10AD is fabricated with CMOS technology and operates within an automotive temperature grade range from -40 °C to 125 °C, ensuring reliability in various operating conditions.

The part is ROHS compliant and adheres to the REACH regulations, ensuring it meets the necessary environmental standards. The ECCN code (5A992.C) and HTS code (8542.31.00.01) are also crucial for compliance and importing considerations. Additional features worth noting include its external frequency availability at 24MHz nominal, moisture sensitivity level of 3, and a maximum supply voltage of 1.5V. This MPU is suitable for surface mount technology, contributing to its versatility in PCB assembly processes. The detailed specifications, such as the operating temperatures, supply voltages, and package sizes, confirm its adaptability to robust applications.

Industry Applications for MCIMX6D6AVT10AD

The application of the MCIMX6D6AVT10AD by NXP Semiconductors spans across various industries due to its multifunctional nature and robust performance metrics. Note that the following potential industry applications are conceptual and need thorough verification by engineering and design teams to ensure compliance and suitability. Here are some industries where the MCIMX6D6AVT10AD might be particularly useful:

  • Consumer Electronics: The high processing power and efficiency of the MCIMX6D6AVT10AD make it an ideal candidate for consumer electronics such as advanced gaming consoles, multimedia devices, and smart home systems. Its high-speed integration capabilities could potentially enhance computational power and user interface responsiveness.
  • Internet of Things (IoT): Due to its efficient power usage and significant processing capabilities, this MPU might be used in IoT devices where sophisticated data processing is required. This could include smart sensors, home automation systems, and IoT gateways that collect and process data from multiple sources.
  • Smart Cities: Applications in smart city infrastructure such as intelligent traffic management systems, environment monitoring stations, and public safety systems could potentially benefit from the processing power of the MCIMX6D6AVT10AD. These systems often require real-time processing of data from various sources to make immediate decisions.

Please note these potential industry applications are illustrative and require detailed analysis for adherence to specific industry standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly in the realm of Multifunction Peripherals and Microcontrollers and Processors. The company is known for producing a wide range of innovative products that fuel advancements in automotive, industrial, IoT, and consumer electronics markets, among others. The MCIMX6D6AVT10AD is just one example of NXP’s broad portfolio, which also includes other complex system-on-chips (SoCs), microcontrollers (MCUs), and processors designed to cater to the demanding needs of modern electronic applications. NXP emphasizes on providing solutions that offer a perfect blend of power efficiency, performance, and reliability, underpinned by rigorous compliance with environmental and industry standards.

Where to Find MCIMX6D6AVT10AD by NXP Semiconductors

For those looking to procure the MCIMX6D6AVT10AD, findchips.com provides a comprehensive and up-to-date platform to research, compare, and find the best source for this component. To explore alternate parts within the same category, the Multifunction Peripherals link can be used to find similar offerings by NXP Semiconductors or other manufacturers. Historically, distributors such as Flip Electronics, Chip1Stop, Rochester Electronics, and Quest Components, along with Avnet Americas, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell have stocked this part. However, interested parties should visit findchips.com to get current stock levels and pricing information.

Compare pricing for MCIMX6D6AVT10AD and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com