Overview of MCIMX6D7CVT08AD by NXP Semiconductors
The MCIMX6D7CVT08AD by NXP Semiconductors is a 64-bit, RISC processor operating at speeds up to 850 MHz. This Microprocessor is built around the I.MX 6 series platform, which is popular for its powerful dual ARM Cortex-A9 cores. The component is housed in a plastic epoxy package described as FCBGA-624, meaning it utilizes a Fine Pitch Ball Grid Array with 624 terminals. This package helps in efficiently managing the footprint on the printed circuit boards.
It is RoHS compliant, ensuring that it meets current European standards regarding the restriction of hazardous substances in electronic equipment. With an operating temperature range from -40 °C to 105 °C and a supply voltage ranging from 1.275V to 1.5V, the MCIMX6D7CVT08AD is suitable for various demanding applications. This particular microprocessor also features extended support for GPIO module capabilities, offering enhanced control over 32 bits of input/output, which broadens its applicability in complex digital tasks. Authentication of environmental and export compliance is affirmed by its reach compliance code and ECCN code of 5A992.C.
Industry Applications for MCIMX6D7CVT08AD
The MCIMX6D7CVT08AD could potentially be leveraged across a variety of industries due to its robust processing capabilities and advanced features. Here are some conceptual industry applications:
- Industrial Automation: The MCIMX6D7CVT08AD might be utilized in advanced automation systems for control processes. Its high operating temperature range and industrial-grade material make it suitable for harsh industrial environments. Additionally, the extended GPIO support allows efficient management of numerous sensors and actuators.
- Renewable Energy: In renewable energy systems like solar inverters or wind turbine controllers, the dependable processing power could optimize energy conversion rates and system monitoring through real-time analytics enabled by fast dual-core operations.
- Robotics and Drones: Robots and drones require complex computations and real-time processing where the MCIMX6D7CVT08AD could be advantageous. Its ability to rapidly process inputs and manage multiple control systems simultaneously makes it an appropriate choice for such technology.
Note: These potential industry applications are only conceptual and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent industry leader in the semiconductor space, known for its wide range of Microcontrollers and Processors. They provide a vast portfolio including various models and series tailored for different applications, one of which is the MCIMX6D7CVT08AD and its sibling devices in the I.MX series. These processors are especially noted for their integration and scalability features making them suitable for an array of electronic applications, from simple consumer devices to complex automotive and industrial systems.
Where to Find MCIMX6D7CVT08AD by NXP Semiconductors
To obtain the MCIMX6D7CVT08AD for your next project, it is recommended to check current stock levels and pricing through a reliable electronic parts supplier. For this component, an important resource is findchips.com. For availability, historical data shows that the part has been listed at distributors including Flip Electronics, EBV Elektronik, Chip1Stop, and DigiKey. Since inventory situations can change, checking through FindChips will provide the most recent information. Furthermore, for exploring or comparing other Microprocessors that might fit your requirements by NXP Semiconductors or other manufacturers, the aforementioned platform can serve as an excellent research tool.