MCIMX6G2CVM05AB by NXP Semiconductors

Overview of MCIMX6G2CVM05AB by NXP Semiconductors

The MCIMX6G2CVM05AB by NXP Semiconductors is a multifaceted MPU belonging to the i.MX 6Ultralite series of microprocessors. This device is embedded with an ARM Cortex-A7 core operating up to 528 MHz. Housed in a 289-pin MAPBGA (molded array plastic ball grid array) package, it incorporates advanced features suitable for a broad range of applications. The part is tailored to provide high-level performance while maintaining low power consumption, a critical characteristic for modern electronic devices.

Key attributes of the MCIMX6G2CVM05AB include its 32-bit architecture and a supply voltage range from 1.15V to 1.3V. It supports an industrial temperature range from -40°C to +105°C, making it versatile for varying operational environments. Additionally, it is RoHS compliant and adheres to the latest environmental standards. The plastic/epoxy package material is compatible with standard surface-mount technology (SMT), which facilitates easier integration into a wide array of electronic assemblies. Furthermore, the MPU’s technology base is CMOS, ensuring reliability and efficiency in its functionality.

Industry Applications for MCIMX6G2CVM05AB

The MCIMX6G2CVM05AB microprocessor’s features make it suitable for use in multiple industries and applications. Below are some of the potential use cases:

  • Industrial Automation: This MPU could be utilized in control systems for manufacturing processes due to its high performance and ability to operate in tough environmental conditions. Its efficient processing capabilities make it ideal for real-time automation applications.
  • Healthcare: Within the healthcare sector, devices such as patient monitoring systems and portable medical diagnostics could benefit from the MPU’s compact form factor and low power consumption, enhancing battery life and reliability in critical applications.
  • Renewable Energy: For renewable energy solutions, such as solar panel controllers or wind turbine control systems, the MCIMX6G2CVM05AB provides the necessary computational power and reliability to ensure consistent and efficient energy management.
  • Robotics and Drones: Given its ability to support complex computations and manage multiple tasks simultaneously, this MPU is well-suited for the robotics and drones industry. It could serve as the core processing unit in autonomous drones or robotic systems requiring real-time navigation and control.

It’s important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance.

About NXP Semiconductors

NXP Semiconductors is a global leader in the development of secure connectivity solutions for embedded applications. Within the realm of Multifunction Peripherals, NXP has established a robust portfolio that includes microcontrollers and processors designed to cater to a wide range of applications. NXP is recognized for its innovation in creating processors that integrate multiple functions into a single chip, enhancing efficiency and reliability across various industries.

The MCIMX6G2CVM05AB is a prime example of NXP’s commitment to delivering high-performance computing solutions. By providing components that support advanced features such as integrated security and wide operating temperature ranges, NXP enables the development of future-facing applications in sectors like automotive, consumer electronics, and industrial control systems.

Where to Find MCIMX6G2CVM05AB by NXP Semiconductors

To source the MCIMX6G2CVM05AB, procurement professionals and engineers can utilize findchips.com to find current stock levels and competitive pricing from various distributors. Findchips.com provides instant access to inventory and pricing from all major distributors, ensuring users can make informed purchasing decisions. Distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have historically stocked this part, although availability can fluctuate.

For those seeking alternatives or variants of the MCIMX6G2CVM05AB, the Multifunction Peripherals category on Findchips.com offers a wide selection of similar parts from NXP Semiconductors and other top manufacturers. This range allows for flexible options when selecting components to meet specific application requirements or when navigating supply chain challenges.

Compare pricing for MCIMX6G2CVM05AB and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com