MCIMX6Q5EYM10AD by NXP Semiconductors

Overview of MCIMX6Q5EYM10AD by NXP Semiconductors

The MCIMX6Q5EYM10AD is a high-performance microprocessor developed by NXP Semiconductors. Falling within the Multifunction Peripherals category of Microcontrollers and Processors, this 64-bit, 1000MHz processor is packaged in a 21mm x 21mm FCBGA-624. It is designed for advanced, high-demand applications, featuring a CMOS technology and operates within a temperature range of -20°C to 105°C, making it versatile for various environmental conditions.

This processor is notable for its compliance with RoHS and REACH regulations, ensuring an environmentally friendly and safe option for manufacturers. With a supply voltage ranging from 1.35V to 1.5V and operating at a nominal frequency of 24MHz, the MCIMX6Q5EYM10AD is tailored for resource-intensive tasks, offering a balance between power efficiency and computational capability. Its lead-free terminal finish (Tin/Silver/Copper) and Moisture Sensitivity Level of 3 add to its reliability and longevity in field applications. As of the current writing, the factory lead time for this part is approximately 16 weeks, indicating its active production and availability status.

Industry Applications for MCIMX6Q5EYM10AD

Given its robust feature set, the MCIMX6Q5EYM10AD by NXP Semiconductors may find applications across a myriad of industries. Here are some potential use cases:

  • Consumer Electronics: Utilized in high-end, multitasking gadgets like smartphones, tablets, smart TVs, and gaming consoles. The processor’s high operating frequency and efficiency make it suitable for devices requiring intense computational power.
  • Internet of Things (IoT): Ideal for smart home devices, wearable tech, and IoT gateways where connectivity, data processing, and power efficiency are paramount. Its ability to operate in a wide temperature range enhances its suitability for outdoor IoT applications.
  • Computing and Data Storage: Can be employed in network servers, data centers, and cloud storage equipment where data processing speed and reliability are critical. Its advanced technology enables optimal performance in these domains.
  • Smart Cities: Applicable in infrastructure monitoring systems, traffic control, and public safety equipment. The MCIMX6Q5EYM10AD’s robustness and processing capabilities enable smart, efficient city management and operations.

Such versatility is supported by the processor’s advanced energy efficiency, high operating temperature range, and significant data processing power.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductor industry, known particularly for its robust range of Microcontrollers and Processors. The company plays a pivotal role in shaping the future of secure connections and infrastructure for a smarter world. In the realm of Multifunction Peripherals, specifically, NXP’s offerings such as the MCIMX6Q5EYM10AD and similar parts underline its commitment to innovation and excellence. Products manufactured by NXP Semiconductors are integral to advancements in the automotive, industrial, healthcare, mobile, and computing fields—just to name a few. This global semiconductor company’s emphasis on quality, performance, and sustainability makes it a trusted partner for leading technology developers worldwide.

Where to Find MCIMX6Q5EYM10AD by NXP Semiconductors

When considering acquisition of the MCIMX6Q5EYM10AD for your applications, findchips.com is an invaluable resource. On this platform, you can verify real-time stock levels, compare pricing, and view availability from various distributors. Historically, notable distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have been sources for this part. However, for the most current information, visiting findchips.com is imperative. Additionally, if you’re exploring alternatives or similar Multifunction Peripherals, the website provides a comprehensive database that encompasses a wide range of parts offered by NXP Semiconductors and other leading manufacturers.

To locate alternate parts to MCIMX6Q5EYM10AD that might be offered by NXP Semiconductors or other manufacturers, findchips.com’s Multifunction Peripherals section is your go-to destination for comprehensive part comparisons and selections.

Compare pricing for MCIMX6Q5EYM10AD and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com