MCIMX6Q5EYM10ADR by NXP Semiconductors

Overview of MCIMX6Q5EYM10ADR by NXP Semiconductors

The MCIMX6Q5EYM10ADR is a high-performance, multifunctional microprocessing unit (MPU) designed by NXP Semiconductors. This I.mx 6 Series, Quad ARM Cortex-A9 Core, 32-bit MPU fits within the broader category of Multifunction Peripherals, a subsection of Microcontrollers and Processors. Its prime functionality revolves around delivering a robust computing solution for a broad array of applications, operating at a speed of 1.0 GHz and encapsulated in a sizable 624-pin FCBGA package. This device underscores a significant leap in processing capability, featuring an architecture that can cater to the rigorous demands of computation-intensive applications.

It bears noting that the part is in an “Active” life cycle phase according to its Part Life Cycle Code, ensuring sustained support and availability. The component is also in compliance with environmental and regulatory standards, marked compliant with Pbfree, RoHS, and Reach Compliance Codes. Additionally, the item adheres to an ECCN Code of “5A992.C” and is classified under HTS Code “8542.31.00.01”. Its Moisture Sensitivity Level (MSL) stands at Level 3, deeming it fairly resistant to moisture-induced damage. The terminal finish comprises Tin Silver Copper, with the part capable of enduring a peak reflow temperature (Cel) of 260 degrees for up to 40 seconds. As of the current writing, the factory lead time for this MPU is noted as 16 weeks.

Industry Applications for MCIMX6Q5EYM10ADR

The robust processing capability and high-speed operation of the MCIMX6Q5EYM10ADR make it an ideal candidate for a diverse range of applications. It is highly versatile and may be suitable for:

  • Consumer Electronics: Devices that require high-definition video processing, advanced user interfaces, and multitasking capabilities, including smartphones, tablets, and smart TVs.
  • Internet of Things (IoT): For IoT gateways, this MPU provides the necessary computational power and connectivity options. Its high-speed operation supports enhanced IoT functionalities in smart home systems, industrial automation, and wearable technologies.
  • Computing and Data Storage: Server systems, network attached storage, and other data-intensive computing applications could leverage its speed and processing power for efficient data management and operations.
  • Smart Cities: Infrastructure monitoring and control systems in smart cities may utilize the MPU for real-time data processing and analytics, improving urban living through intelligent traffic systems, energy management, and public safety solutions.

Given these potential use cases, the MCIMX6Q5EYM10ADR’s capabilities extend far beyond traditional applications, potentially revolutionizing the way tasks are executed across various sectors.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of semiconductors, specializing in creating solutions that transform how we live, work, and play. The company’s focus on Microcontrollers and Processors, with specific emphasis on Multifunction Peripherals like the MCIMX6Q5EYM10ADR, demonstrates its commitment to innovating in the area of high-performance, integrated processing units. NXP stands out for its broad portfolio of products catering to a wide array of applications, from automotive to smart connected solutions. The ubiquity of NXP’s microcontrollers and processors in a multitude of industries underscores the company’s influence and the trust it has garnered among engineers and product designers globally.

Where to Find MCIMX6Q5EYM10ADR by NXP Semiconductors

For those looking to source the MCIMX6Q5EYM10ADR, findchips.com provides a practical and efficient platform. Our site enables users to compare current stock levels and pricing from a variety of distributors. To explore alternatives within the domain of Multifunction Peripherals, users can navigate through the extensive selection of parts offered by NXP Semiconductors and other manufacturers.

Historically, the part has been carried by several key distributors, including Win Source Electronics, Farnell, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. While Newark has also been a distributor, those interested should verify current availability and pricing on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for MCIMX6Q5EYM10ADR and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com