Overview of MCIMX6Q6AVT10ADR by NXP Semiconductors
The MCIMX6Q6AVT10ADR from NXP Semiconductors is a quad-core ARM Cortex-A9 microprocessor unit (MPU), streamlined for high performance at 1.0 GHz. This component is housed in a 624-pin Flip-Chip Ball Grid Array (FCBGA) package, adhering to rigorous automotive temperature grades with operational parameters stretching from -40°C to 125°C. Significant features of this MPU include a 21 mm x 21 mm plastic/epoxy package equipped for Surface Mount Technology, and a configuration that is both RoHS and REACH compliant, appealing to environmentally sensitive applications.
Introduced on November 13, 2018, this part includes a moisture sensitivity level of 3 and requires a surface mount setup. With a maximum supply voltage of 1.5 V and a minimum of 1.35 V, the chip is crafted using CMOS technology. Notably, this MPU supports a nominal external frequency of 24MHz, highlighting its utility in demanding electronic environments. The factory lead time for this product is listed as 15 weeks, as of the current writing.
Industry Applications for MCIMX6Q6AVT10ADR
The broad features of the MCIMX6Q6AVT10ADR make it suitable for several industry applications. Its robust design and automotive-grade temperature handling potentially suit it for rigorous environments:
- Industrial Automation: Its high operating temperature range and robust package can potentially be suited for control systems in manufacturing processes where reliability under varying stress conditions is crucial.
- Consumer Electronics: The quad-core configuration and 1 GHz speed could potentially make it ideal for high-performance consumer electronics, such as advanced gaming consoles or smart home devices, where efficient processing of multiple tasks is crucial.
- Automotive: Suitable for in-vehicle networks and infotainment systems due to its compliance with automotive operating temperature standards, although specific industry standard compliance might be required.
- Smart Cities: This MPU can potentially contribute to the infrastructure of smart cities through integration in devices that require advanced processing capabilities such as traffic control systems and surveillance equipment.
Note: These potential industry applications are hypothetical and need in-depth analysis and verification by engineering and design teams to confirm adherence to specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider in the semiconductor industry, specializing in Multifunction Peripherals, among other categories. The company has a strong track record in developing advanced microcontrollers and processors that cater to a wide range of applications. The MCIMX6Q6AVT10ADR is an example of their innovative approach in integrating multiple functionalities into a single chip, promoting enhanced performance and efficiency in electronic devices.
Where to Find MCIMX6Q6AVT10ADR by NXP Semiconductors
To purchase the MCIMX6Q6AVT10ADR, using findchips.com is highly recommended. This website provides up-to-date information on availability and competitive pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and pricing change frequently, so checking findchips.com will ensure you find the best purchase option. For alternatives to the MCIMX6Q6AVT10ADR within the same category of Multifunction Peripherals offered by NXP or other manufacturers, you can also utilize this resource.