MCIMX6S5DVM10ACR by NXP Semiconductors

Overview of MCIMX6S5DVM10ACR by NXP Semiconductors

The MCIMX6S5DVM10ACR is an integrated circuit microprocessor unit (IC MPU) that operates at a frequency of 1.0 GHz. Manufactured by NXP Semiconductors, this component falls into the Multifunction Peripherals subcategory of Microcontrollers and Processors. It is part of the i.MX 6 Series, which features a 32-bit MPU with an ARM Cortex-A9 core. The package is a 624-terminal MAPBGA (micro-array ball grid array), measuring 21mm in length and width, with a seated height maximum of 1.6mm. The component is compliant with RoHS (Restriction of Hazardous Substances), indicating it is manufactured without certain hazardous materials, and it is also compliant with REACH standards.

Key attributes include its compatibility with plastic/epoxy package body material, a terminal pitch of 0.8 mm, and terminal position at the bottom. The terminal finish is Tin/Silver/Copper (Sn/Ag/Cu), which adheres to the JESD-609 Code e1, signifying the component’s environmental friendliness. It operates within a supply voltage range of 1.35V to 1.5V and can withstand operating temperatures up to 95°C. The moisture sensitivity level is rated at 3, indicating precautions should be taken during handling to avoid moisture-induced damage. The peak reflow temperature the component can withstand is up to 260°C for no longer than 40 seconds, crucial for understanding its tolerance during the soldering process.

One aspect to consider for procurement and engineering teams is the part’s life cycle status. It is currently marked as “Not Recommended” for new designs, which suggests that while it may still be available and supported, designers might consider looking for newer alternatives for future projects. However, its inclusion of advanced technology, such as CMOS, ensures it remains a viable option for existing designs requiring high-performance processing capabilities.

Industry Applications for MCIMX6S5DVM10ACR

The diverse features and specifications of the MCIMX6S5DVM10ACR make it suitable for a broad range of industry applications. Here are some potential use cases, bearing in mind that these are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements:

  • Industrial Automation: The high processing power and efficiency could be leveraged for PLCs (Programmable Logic Controllers), HMI (Human Machine Interfaces), and robotics control systems. Its capability to handle complex computation tasks at high speeds makes it an attractive option for automating manufacturing processes.
  • Healthcare: In medical devices, such as diagnostic equipment and patient monitoring systems, the high reliability and precision of the MCIMX6S5DVM10ACR could help in processing vital data accurately and swiftly, thereby assisting in critical healthcare operations.
  • Renewable Energy: For applications like smart grid technology and solar panel tracking systems, the microprocessor’s efficiency and capability to operate in varying temperatures can help optimize energy production and distribution. Its low power consumption can further enhance the energy efficiency of these systems.
  • Robotics and Drones: The processor’s high-speed operation and capability to process data from multiple sources simultaneously make it ideal for autonomous robots and drones. It can manage real-time data processing for navigation, obstacle avoidance, and computational tasks related to flight control.

It is crucial to emphasize that these potential applications are illustrative and require detailed analysis to ensure compliance with specific industry standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications, which includes a robust portfolio of Multifunction Peripherals as well as Microcontrollers and Processors. The company has a reputation for driving innovation in the semiconductor industry, creating solutions that make secure connections for a smarter world. NXP’s wide range of products, such as the MCIMX6S5DVM10ACR, exemplifies their expertise in creating processors that blend performance, efficiency, and reliability, catering to a vast spectrum of technological demands. Their commitment to sustainability, security, and comprehensive support underlines their position as a trusted partner for developers and manufacturers across various sectors.

Where to Find MCIMX6S5DVM10ACR by NXP Semiconductors

Procurement professionals and engineers looking to source the MCIMX6S5DVM10ACR can research and find this component on Findchips.com. On Findchips, users can compare current stock levels and pricing from a range of distributors. While the component has historically been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Quest Components, it is recommended to visit Findchips to get the most current availability and pricing information. For alternative solutions or similar parts offered by NXP Semiconductors or other manufacturers, the Multifunction Peripherals category can be a valuable resource for comparison and selection.

Compare pricing for MCIMX6S5DVM10ACR and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com