Overview of MCIMX6S7CVM08AC by NXP Semiconductors
The MCIMX6S7CVM08AC by NXP Semiconductors is a microprocessor unit (MPU) equipped with an ARM Cortex-A9 core. Operating at a speed of 800 MHz, this processor is encapsulated in a plastic epoxy package with a Micro Ball Grid Array (MAPBGA-624) case style. It belongs to the i.MX 6Solo series within the broader i.MX family of Microprocessors. This component is designed to handle a range of computing tasks, supporting a minimum supply voltage of 1.275V and a maximum of 1.5V. With a high operating temperature range of -40 °C to 105 °C and a moisture sensitivity level of 3, it caters to uses in diverse environmental conditions.
This microprocessor also features advanced specifications such as CMOS technology and a terminal pitch of 0.8 mm, ensuring precision and efficiency in processing capabilities. Compliance with RoHS and REACH standards reflects its adherence to environmental and safety regulations, making it a responsible choice for developers and manufacturers. Notably, the part has a factory lead time of 13 weeks as of the current writing, indicating the time required to procure this component from manufacturing sources.
Industry Applications for MCIMX6S7CVM08AC
The versatile feature set of the MCIMX6S7CVM08AC makes it suitable for a variety of industry applications, where reliability, computing power, and environmental compliance are crucial. Although the real-world application would necessitate a thorough analysis by engineering teams, here are conceptual use cases within selected industries:
- Consumer Electronics: This MPU could potentially be utilized in high-performance consumer electronics such as smart TVs and gaming consoles. Its high operating temperature range and powerful ARM Cortex-A9 core processor might help handle complex graphics and user interface computations.
- Internet of Things (IoT): The ability to operate across a broad range of temperatures and the robust processing capabilities could make the MCIMX6S7CVM08AC ideal for smart home devices, IoT gateways, and wearable technology. Devices that require reliable processing power to handle real-time data could benefit from its integration.
- Smart Cities: In applications related to smart city infrastructure, such as traffic management systems and public Wi-Fi networks, the MCIMX6S7CVM08AC might be well-suited due to its industrial temperature grade and efficient power consumption. Its capabilities could support the complex computations necessary for managing large-scale municipal services.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the realm of semiconductor manufacturing, well-known for its wide range of microcontrollers, microprocessors, and a variety of other electronic components. Specifically, in the area of Microprocessors, NXP offers advanced processing solutions that serve a multitude of applications across various industries. Their products like MCIMX6S7CVM08AC are part of a robust portfolio that includes devices with integrated security features, high performance, and energy efficiency, tailored to meet the diverse needs of modern technology landscapes.
Where to Find MCIMX6S7CVM08AC by NXP Semiconductors
For those interested in procuring the MCIMX6S7CVM08AC, it is advisable to explore findchips.com for current stock levels and pricing data. The component has historically been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics, among others. However, to ensure availability and competitive pricing, visit Microprocessors on findchips.com where you can also find alternative parts offered by NXP Semiconductors or other manufacturers.