Overview of MCIMX6U5EVM10AC by NXP Semiconductors
The MCIMX6U5EVM10AC is a RISC processor from NXP Semiconductors, which features a Cortex-A9 core, operating at a clock speed of 1GHz. This part is integrated within a 624-pin MAPBGA (Mold Array Process Ball Grid Array) package, making it a highly compact component conducive for dense circuit designs. As a member of the i.MX6S series, this microprocessor unit (MPU) is engineered using CMOS technology, enabling it to support a vast array of computational tasks within its operating temperature range of -20°C to 105°C. The product has been designed to cater to general computing applications necessitating a balance between power efficiency and processing power.
Key attributes of the MCIMX6U5EVM10AC include its support for a supply voltage range from 1.35V to 1.5V, a moisture sensitivity level of 3, and a peak reflow temperature of 260°C which aligns with standard SMT (Surface Mount Technology) assembly processes. The MPU is ROHS compliant, adhering to restrictions on hazardous substances, and is encapsulated in a package that emphasizes a low profile and fine pitch, with dimensions of 21mm x 21mm and a seating height maximum of 1.6mm.
Industry Applications for MCIMX6U5EVM10AC
While the MCIMX6U5EVM10AC is versatile enough for a range of applications, certain industries stand out as particularly beneficial from its integration. It’s important for engineering and procurement teams to consider these applications conceptually, ensuring thorough analysis and verification to adhere to industry standards and specific application requirements. Here are potential use cases:
- Healthcare: This sector could potentially benefit from the integration of the MCIMX6U5EVM10AC in medical diagnostic equipment, patient monitoring systems, and handheld medical devices. The processor’s high performance and low power consumption make it suitable for processing complex algorithms and managing sensor data, which are crucial in these applications.
- Industrial Automation: The rugged operational temperature range and efficient processing capabilities could make the MCIMX6U5EVM10AC fit for controlling and monitoring machinery in manufacturing environments, potentially enhancing productivity and reliability.
- Consumer Electronics: The processor might be utilized in smart home devices, such as security cameras and smart thermostats, where its compact size and processing power enable sophisticated functionality in devices with limited space.
- Networking and Communications: Given its high-speed processing capabilities and support for varied communication protocols through external interfaces, the MCIMX6U5EVM10AC could potentially be employed in routers, switches, and other network infrastructure equipment to manage data flow efficiently.
Please note, these potential industry applications are highly conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure full compliance with applicable standards and specific needs of the applications.
About NXP Semiconductors
NXP Semiconductors is a leading provider of smart connected solutions, leveraging its expertise in secure connectivity for embedded applications. Within the realm of Microprocessors and Microcontrollers, NXP has built a reputation for producing high-performance, reliable components. Their product offerings include a wide range of microprocessor and microcontroller solutions, designed to serve various market needs from automotive, industrial, consumer, networking, and mobile. The MCIMX6U5EVM10AC, as part of this pedigree, exemplifies NXP’s focus on delivering advanced processing capabilities and efficient power management.
Where to Find MCIMX6U5EVM10AC by NXP Semiconductors
To find the MCIMX6U5EVM10AC for procurement, it is recommended to explore findchips.com, an invaluable resource for comparing current stock levels and pricing from various distributors. Within Microprocessors, you can locate alternative parts offered by NXP Semiconductors or other manufacturers that might be suitable for your application. Historically, the part has been available from distributors such as LCSC, Flip Electronics, Chip1Stop, Rochester Electronics, Quest Components, and Avnet Americas, among others like Verical, Future Electronics, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. Please visit findchips.com to get the most current stock levels and pricing information.