Overview of MCIMX6Y2CVM05AB by NXP Semiconductors
The MCIMX6Y2CVM05AB from NXP Semiconductors is a 32-bit Microprocessor Unit (MPU) designed for a wide range of applications. It operates at a clock frequency of 528 MHz and is suitable for use in environments with temperatures ranging from -40 °C to 105 °C. This device is packaged in a MAPBGA-289 form factor, which allows for efficient surface mounting on the PCB.
With a supply voltage range of 1.275 V to 1.5 V, the part is also characterized by low power consumption, making it suitable for embedded systems and applications where power efficiency is critical. The package dimensions include a length and width of 14 mm, with a seated height of 1.32 mm, which facilitates its integration into densely populated circuit designs. The device employs CMOS technology, a common choice for microprocessors due to its low power requirements and high noise immunity.
This part is RoHS compliant, indicating that it meets stringent environmental regulations with respect to hazardous substances. The active life cycle suggests that this part is currently in production, ensuring availability for design and manufacturing purposes. As of the current writing, the factory lead time for this part is approximately 13 weeks, an important consideration for supply chain planning.
Industry Applications for MCIMX6Y2CVM05AB
The versatility of the MCIMX6Y2CVM05AB positions it well for use in several industries and applications. Below are some potential use cases:
- Industrial Automation: The device could be utilized in programmable logic controllers (PLCs) or HMIs (Human-Machine Interfaces) that require robust processing power and temperature resilience. The operating temperature range and low power requirements might support applications in harsh industrial environments.
- Renewable Energy: Potential applications might include smart meters and energy management systems. The processor’s power efficiency could allow for longer operational life in battery-powered equipment or lower energy costs in grid-tied applications.
- Robotics and Drones: The MCIMX6Y2CVM05AB might be incorporated into control systems for drones and robotic applications, where real-time processing and quick response times are necessary. Its compact size and lightweight attributes could facilitate use in aerial or mobile robotic systems.
It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in embedded processing solutions, focusing on areas such as automotive, industrial, and network applications. Within the realm of Multifunction Peripherals, NXP has a broad range of microcontrollers and processors designed to meet various application needs. The MCIMX6Y2CVM05AB exemplifies the company’s commitment to delivering high-performance components that can operate across a wide temperature range, ensuring reliability in demanding conditions.
NXP also manufactures a variety of similar parts and different configurations that may cater to specific market demands, providing an excellent pipeline for product designers seeking alternatives. This dedication to innovation contributes to their strong presence in the microcontroller and processor market.
Research Price and Stock for MCIMX6Y2CVM05AB by NXP Semiconductors on Findchips.com
For those interested in acquiring the MCIMX6Y2CVM05AB, it is recommended to check stock levels and pricing on Findchips. This platform provides a comprehensive overview of current market availability and pricing trends. Additionally, the Multifunction Peripherals subcategory can be used to discover alternate parts that might be offered by NXP Semiconductors or other manufacturers.
Historically, this part has been available through various distributors, including:
- Win Source Electronics
- MacroQuest Electronics
- DigiKey
- Mouser Electronics
It is important to consult Findchips for the most up-to-date stock status and pricing data, as availability may fluctuate among distributors.