MCIMX7D3DVK10SD by NXP Semiconductors

Overview of MCIMX7D3DVK10SD by NXP Semiconductors

The MCIMX7D3DVK10SD is a 32-bit RISC Microprocessor designed by NXP Semiconductors, which operates at a clock speed of 1 GHz. This Dual-Core processor is based on the ARM Cortex-A7 architecture, providing a blend of performance and power efficiency, tailored for a wide range of applications. Encapsulated in a 488-pin FBGA package, this device emphasizes compactness and reliability with a plastic/epoxy body material. It is designed using CMOS technology, known for low power consumption and high noise immunity, making it suitable for battery-powered and sensitive applications. With a supply voltage ranging from 1.2 V to 1.25 V and nominal at 1.225 V, it supports low-power operation without sacrificing performance.

This microprocessor is compliant with industry standards including RoHS and REACH, ensuring environmental responsibility and global market compatibility. With an ECCN Code of “5A992.C” and an HTS code of “8542.31.00.01,” it complies with international trade regulations. The package description specifies a thin profile, fine pitch grid array (TFBGA), with dimensions of 12 mm by 12 mm and a seated height of a mere 1.1 mm. This package type aids in achieving high-density board designs. Manufactured as part of the Microprocessors subcategory, the MCIMX7D3DVK10SD’s operational temperature can reach up to 95°C, accommodating various working environments.

As of the current writing, the factory lead time for this component stands at 23 weeks, indicating planning is vital for manufacturing schedules. Moisture sensitivity is rated at level 3, requiring moderate humidity control during storage and handling to prevent damage before assembly.

Industry Applications for MCIMX7D3DVK10SD

The versatile nature of the MCIMX7D3DVK10SD allows for its use across numerous industry sectors. Here are a few potential applications, keeping in mind that these suggestions are conceptual and require detailed consideration by engineering and procurement teams to ensure they meet specific needs and standards:

  • Industrial Automation: Its dual-core ARM Cortex-A7 processor and 1 GHz speed potentially make it suitable for controlling and managing automated machinery, monitoring systems, and robotics in manufacturing environments. The low power consumption could be particularly beneficial for handheld or remote industrial devices that rely on battery power.
  • Consumer Electronics: The processor could find its place in multimedia devices, smart home gadgets, and wearable technology, where efficient power consumption and compactness are crucial. Its robust processing capabilities might support complex operating systems and multitasking, enhancing user experiences in smart watches, tablets, and home automation systems.
  • Internet of Things (IoT): Given its integration features, low power requirements, and efficient processing capabilities, the MCIMX7D3DVK10SD could potentially serve as the brain behind IoT devices that require connectivity, data processing, and minimal energy consumption. This includes smart sensors, home security systems, and intelligent automotive systems.
  • Computing and Data Storage: For lightweight servers, personal computing devices, or energy-efficient server farms that prioritize power efficiency, this microprocessor might provide an effective solution. The compact, high-density packaging could allow for small form factors in computing hardware.
  • Smart Cities: The processor could potentially be used in infrastructure monitoring equipment, traffic management systems, and environmental monitoring devices within the smart city framework. Its capability to handle multiple tasks simultaneously might be crucial for real-time data processing and management in these applications.

Note that these potential industry applications are only illustrative and must be further analyzed by engineering and design teams regarding their suitability, meeting industry standards, and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its innovation in the field of high-performance mixed-signal electronics. With a strong emphasis on security, connectivity, and processing, NXP designs semiconductors and solutions for a smart, connected world. Within the vast universe of Microcontrollers and Processors, NXP Semiconductors has carved out a niche for robust, reliable, and high-performance products. The MCIMX7D3DVK10SD is just one example of NXP’s commitment to excellence in the microprocessors segment, offering a solution that balances power efficiency with computational capability. NXP Semiconductors continuously innovates in this space, providing components that power advancements in various sectors, including automotive, industrial, IoT, and consumer electronics, among others.

Where to Find MCIMX7D3DVK10SD by NXP Semiconductors

For those looking to source the MCIMX7D3DVK10SD, findchips.com offers a powerful search tool to check real-time availability and pricing from multiple distributors. In the past, this microprocessor has been available through distributors such as Flip Electronics, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey. To see the current stock levels and pricing, it is recommended to use FindChips’ comprehensive search capabilities. Furthermore, for those considering alternative parts, the same platform provides access to a wide range of Microprocessors, offered by NXP Semiconductors and other leading manufacturers, aiding in making informed procurement decisions.

Compare pricing for MCIMX7D3DVK10SD and other Microprocessors / Microcontrollers and Processors at findchips.com