MCP111T-475E/LB by Microchip Technology Inc

Overview of MCP111T-475E/LB by Microchip Technology Inc.

The MCP111T-475E/LB is a voltage detector that features a nominal reset threshold voltage of 4.63V. It operates as a 1-channel power supply support circuit, suitable for monitoring voltage levels in various electronic applications. This component is housed in a compact SC-70 package with three pins, allowing for effective space-saving in circuit design. The operational characteristics include a minimum supply voltage of 1V and a maximum of 5.5V, making it versatile for low-voltage applications. With a supply current of just 1 µA, the MCP111T-475E/LB is optimized for energy efficiency.

This device is compliant with both RoHS and REACH directives, reflecting modern environmental standards and making it suitable for use in various electronic systems where regulation adherence is crucial. The operating temperature range spans from -40°C to 125°C, indicating its reliability in extreme environments. Its design supports surface mount technology, facilitating integration into compact circuit boards while also maintaining moisture sensitivity level 1, which suggests a robust performance in humid conditions. As of the current writing, the factory lead time for this part is approximately seven weeks, indicating a standard production and distribution timeline for potential buyers.

Industry Applications for MCP111T-475E/LB

The MCP111T-475E/LB might find applications across various industries due to its voltage detection capabilities. Here are several potential industry applications where this part could be considered:

  • Consumer Electronics: This voltage detector might be utilized in smartphones, tablets, or other portable devices that require efficient power management. Its compact size and low power consumption could allow it to help manage battery levels and prevent deep discharge conditions.
  • Industrial Automation: The MCP111T-475E/LB could potentially play a role in automated control systems, such as programmable logic controllers (PLCs) or sensor modules, where maintaining stable voltage levels is critical for reliable operation. Its ability to monitor single voltage levels may aid in isolating fault conditions in machinery.
  • Medical Imaging: In medical imaging equipment, ensuring accurate voltage levels is vital. The MCP111T-475E/LB could potentially be used for monitoring power levels in devices such as ultrasound or MRI machines, enhancing operational safety and reliability.
  • Environmental Monitoring: The part could be incorporated into environmental sensors for monitoring battery voltage levels, ensuring consistent performance in remote locations. This would be particularly important where low-power operation is essential, and it might help in optimizing the energy efficiency of such devices.
  • Audio and Video Systems: The MCP111T-475E/LB could potentially be used in audio/video systems that require voltage stabilization, helping to prevent performance issues during operation. Its compact size would make it a suitable candidate for integration in tight spaces of consumer electronics.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams will be necessary to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-established manufacturer known for a comprehensive range of semiconductor products, particularly in the field of Power Management Circuits. Within this category, their voltage detector products like the MCP111T-475E/LB exemplify practical and efficient solutions for electronic design challenges. Microchip is recognized for manufacturing parts that comply with industry standards, and they also offer a variety of similar voltage detection components, including those that feature adjustable thresholds or multiple monitored voltages. This positions Microchip as a versatile manufacturer capable of meeting diverse design requirements across multiple sectors.

Where to Find MCP111T-475E/LB by Microchip Technology Inc.

MCP111T-475E/LB, conducting research on findchips.com can provide valuable insights into current stock levels and pricing. The platform not only offers the specific part but also facilitates navigation through the larger category of Power Management Circuits, which may include alternate parts from Microchip Technology Inc. or other manufacturers. Historically, this part has been available through distributors such as:

  • Master Electronics
  • EBV Elektronik
  • DigiKey
  • Mouser Electronics

It is essential to verify the current availability and pricing on findchips.com as stock levels can fluctuate based on demand and production timelines.

Compare pricing for MCP111T-475E/LB and other Power Management Circuits at findchips.com