Overview of MCP1320T-29LE/OT by Microchip Technology Inc.
The MCP1320T-29LE/OT is a 1-channel power supply management circuit characterized by its compact SOT-23 package. Specifically designed to operate as a supervisory circuit, it features a five-pin configuration and is compliant with various environmental regulations including lead-free and RoHS standards. The MCP1320T-29LE/OT is manufactured by Microchip Technology Inc., a recognizable name in the field of electronics. This part finds its applications in contexts requiring low power consumption, noted by a maximum supply current of just 0.01 mA.
The part has a nominal threshold voltage of +2.9V, with a specified operating temperature range of -40 °C to 125 °C, which enhances its versatility across diverse industrial applications. Notably, it operates within a maximum supply voltage of 5.5V and a minimum of 1V, making it adaptable for various low-voltage circuits. The component adheres to JESD-609 code e3 and is recognized for its moisture sensitivity level rated at 1, indicating that it is capable of being used in normal environment conditions without special handling precautions.
As of the current writing, the factory lead time for the MCP1320T-29LE/OT is approximately 7 weeks, which is a factor to consider in procurement timelines. This part is classified as an active component in its lifecycle, suggesting ongoing manufacturing and support from the manufacturer.
Industry Applications for MCP1320T-29LE/OT
The versatility of the MCP1320T-29LE/OT positions it well for various industry applications. Potentially relevant industries include:
- Energy and Power Systems: In energy management systems, this part might be used for monitoring voltage levels to ensure stable operations. Its low power consumption could help in applications where battery life is critical, such as in remote sensor networks.
- Transportation and Logistics: The supervisory circuit features could be beneficial in electronic control modules for vehicles. It could help monitor system voltages, potentially enhancing the reliability of automotive electronics.
- Renewable Energy: The MCP1320T-29LE/OT might find use in solar panel management systems, where it could help in maintaining voltage thresholds for optimal power output. Its ability to operate at low voltages is particularly advantageous in such applications.
- Automotive: If automotive industry standards such as AEC-Q100 were applicable, then this part could potentially be integrated into various electronic control systems in vehicles, where monitoring voltage levels is essential to maintain operational integrity.
It is essential to emphasize that these potential industry applications are conceptual and illustrative. Engineering and design teams should analyze and verify each application for adherence to industry standards and specific requirements before implementation.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer that focuses on producing a wide range of microcontrollers, analog, and mixed-signal semiconductors. In the context of Power Management Circuits, Microchip has developed several components that match the needs of modern electronic designs across various industries.
The MCP1320T-29LE/OT is part of a larger portfolio designed to support different voltage levels and applications. Similar parts include voltage supervisors and reset circuits, which share functionalities that might support system reliability. The ability to meet standards such as those mentioned for the MCP1320T-29LE/OT reinforces Microchip’s commitment to producing components that adhere to market demands.
Research Price and Stock for MCP1320T-29LE/OT by Microchip Technology Inc on Findchips.com
For those considering the procurement of the MCP1320T-29LE/OT, it is advisable to conduct research on stock availability and pricing through Findchips. The platform provides up-to-date information on electronic components, allowing users to make informed purchasing decisions.
This particular part has previously been available from a variety of distributors including Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics. However, it is crucial to visit Findchips to acquire the latest stock levels and pricing data, as availability may vary.