MCP1541-I/TO by Microchip Technology Inc

Overview of MCP1541-I/TO by Microchip Technology Inc.

The MCP1541-I/TO is a precision, three-terminal voltage reference that provides a fixed output voltage of 4.096 V. This component is categorized within the subcategory of Voltage References in the broader category of Power Circuits. It is housed in a TO-92 package, which is a cylindrical plastic casing containing three pins. The part is RoHS compliant, indicating that it meets environmental sustainability requirements.

This voltage reference features a maximum output voltage of 4.137 V and a minimum output voltage of 4.055 V, with a nominal value of 4.096 V. It operates efficiently within a supply voltage range of 4.3 V to 5.5 V, with a nominal supply voltage of 5 V. The device consumes a maximum supply current of only 0.12 mA, making it suitable for low-power applications.

The MCP1541-I/TO exhibits a temperature coefficient of voltage with a maximum value of 50 ppm/°C, allowing for consistent performance across a temperature range from -40 °C to +85 °C. The part is designed with a voltage tolerance of up to 1%, ensuring accuracy in applications where precise voltage reference is critical. It is important to note that the factory lead time for this part is approximately 7 weeks as of the current writing.

Industry Applications for MCP1541-I/TO

The MCP1541-I/TO might find applications in various industry sectors, particularly those that require reliable voltage references. Here are several potential use cases:

  • Environmental Monitoring: In environmental monitoring systems, this voltage reference could be utilized in sensor circuitry that monitors environmental parameters such as temperature, humidity, or air quality. Its low supply current and stable output voltage might enhance battery-operated devices.
  • Internet of Things (IoT): The MCP1541-I/TO might be incorporated into IoT devices where compact and efficient circuitry is essential. Devices such as weather stations or smart meters could potentially benefit from its precision voltage reference capabilities.
  • Industrial Automation: In industrial automation applications, the MCP1541-I/TO could support analog signal processing in control systems or monitoring equipment, providing a stable voltage reference for operational amplifiers or ADCs (Analog to Digital Converters).
  • Telecommunications: In telecommunications equipment, this voltage reference could be used in modulation circuits or to provide biasing for amplifiers, ensuring accurate signal transmission.
  • Robotics and Drones: The reliability of the MCP1541-I/TO might make it suitable for use in robotics and drone applications, where it could serve as a voltage reference for sensors and control systems in dynamic environments.

These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar voltage reference components might also be utilized in these sectors, subject to the unique specifications and needs of each application.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontrollers, mixed-signal, analog, and flash-IP solutions. With a focus on providing innovative products and solutions, they have established themselves in various segments, including Power Circuits, where voltage references play a crucial role. The MCP1541-I/TO, as part of their MCP1541 series, stands out as a reliable component for applications demanding accurate voltage levels.

Microchip’s portfolio includes a range of similar parts, each designed to address specific voltage reference needs across industries. Their commitment to quality and compliance, including RoHS and REACH, reflects their adherence to modern manufacturing standards, making their components preferable in a variety of applications.

Where to Find MCP1541-I/TO by Microchip Technology Inc.

MCP1541-I/TO, researching availability on findchips.com is advisable. The site lists various distributors where this part has historically been available, including Master Electronics, Mouser Electronics, DigiKey, and Newark.

However, current stock levels, pricing, and availability can fluctuate, and it is recommended to visit findchips.com to get updated information. Moreover, the Voltage References section may also provide alternatives to the MCP1541-I/TO that could be offered by Microchip Technology Inc. or other manufacturers, allowing for comparison and selection based on application needs.

Compare pricing for MCP1541-I/TO and other Voltage References / Power Circuits at findchips.com